TT Electronics / Semelab Diodes FR
13 TT Electronics / Semelab Diodes FR
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Maximum Forward Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Peak Reverse Current - (uA) | Maximum Power Dissipation - (mW) | Peak Reverse Recovery Time - (ns) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| SML020DH12 Diode Schottky 1.2KV 20A 3-Pin(3+Tab) TO-258 |
|
Semelab | Rectifiers | Schottky Diode | Dual Common Cathode | 1200 | 20 | 1.8@10A | 50 | 200 | 116000 | 3 | TO-258 | TO | No | No | No | No | No | EAR99 | No | No | |||||
| BYV34-500M Diode Switching 500V 20A 3-Pin(3+Tab) TO-257AB |
|
Semelab | Rectifiers | Switching Diode | Dual Common Cathode | 500 | 20 | 1.7 | 100 | 50 | 50 | 3 | TO-257AB | No | No | No | No | No | EAR99 | No | No | ||||||
| BYV34-500P1 Diode Switching 500V 20A 3-Pin(2+Tab) TO-3 |
|
Semelab | Rectifiers | Switching Diode | Single | 500 | 20 | 1.7 | 100 | 50 | 50(Typ) | 3 | TO-3 | TO | No | No | No | No | No | EAR99 | No | No | |||||
| SML10SIC06YC Diode Schottky 600V 10A 3-Pin(3+Tab) TO-257AA |
|
Semelab | Rectifiers | Schottky Diode | Dual Common Cathode | 600 | 10 | 1.8 | 250 | 50 | 100000 | 3 | TO-257AA | TO | No | No | No | No | No | 3A001.h | No | No | |||||
| SML010FBDH06 Diode Schottky SiC 600V 10A 5-Pin(5+Tab) TO-258D |
|
Semelab | Rectifiers | Schottky Diode | SiC | Dual Series | 600 | 10 | 2.2 | 45 | 100 | 5 | TO-258D | No | No | No | No | No | EAR99 | No | No | ||||||
| SB16-100M Diode Schottky 100V 16A 3-Pin(3+Tab) TO-257AB |
|
Semelab | Rectifiers | Schottky Diode | Dual Common Cathode | 100 | 16 | 1 | 245 | 500 | 3 | TO-257AB | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
| BYV32-200M Diode Switching 200V 20A 3-Pin(3+Tab) TO-257AB |
|
Semelab | Rectifiers | Switching Diode | Dual Common Cathode | 200 | 20 | 1.5 | 80 | 30 | 35 | 3 | TO-257AB | No | No | No | No | No | No | EAR99 | No | No | |||||
| BYV34-400TM HERMETICALLY SEALED DUAL FAST RECOVERY SILICON RECTIFIER FOR HI-REL APPLICATIONS |
|
Semelab | Rectifiers | 3 | TO-257AB | No | No | No | No | No | No | No | |||||||||||||||
| BYV32-200M-QR-B HERMETICALLY SEALED DUAL FAST RECOVERY SILICON RECTIFIER FOR HI-REL APPLICATIONS |
|
Semelab | Rectifiers | 3 | TO-257AB | No | No | No | No | No | No | No | No | ||||||||||||||
SML05SC06D3A
Diode Schottky 600V 5A 2-Pin DLCC
|
|
Semelab | Rectifiers | Schottky Diode | Single | 600 | 5 | 1.8 | 60 | 200 | 2960 | 2 | DLCC | LCC | No | No | No | No | No | 3A001.h | No | No | |||||
| BYV34-400RM Diode Switching 400V 20A 3-Pin(3+Tab) TO-257AB |
|
Semelab | Rectifiers | Switching Diode | Dual Series | 400 | 20 | 1.7 | 100 | 50 | 50 | 3 | TO-257AB | No | No | No | No | No | EAR99 | No | No | ||||||
| BYV32-200AM Diode Switching 200V 20A 3-Pin(3+Tab) TO-257AB |
|
Semelab | Rectifiers | Switching Diode | Dual Common Anode | 200 | 20 | 1.5 | 80 | 30 | 35 | 3 | TO-257AB | No | No | No | No | No | EAR99 | No | No | ||||||
| SB16-45M-B Dual Schottky Barrier Diode |
|
Semelab | Rectifiers | Schottky Diode | Dual Common Cathode | 45 | 16 | 0.8 | 245 | 500 | Unknown | Unknown | Unknown | No | No |