TDK Inductor Leaded
424 TDK Inductor Leaded
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Minimum Quality Factor | Minimum Self Resonant Frequency - (Hz) | Lead Style | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82615B2602M001
Power Line Choke Wirewound 700uH 20% Powdered Iron 6A 100mOhm DCR Pin
|
|
TDK | Inducteur plombé | Power Line Choke | Wirewound | Powdered Iron | 700u | 20% | 6 | 0.1(Typ) | Pin | 44 | 42.4 | 30 | 4 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||
B78108S1822K000
RF Choke Drum Core 8.2uH 10% 1MHz 65Q-Factor Ferrite 690mA 480mOhm DCR AXL T/R
|
|
TDK | Inducteur plombé | RF Choke | Drum Core | Ferrite | 8.2u | 10% | 1M | 0.69 | 0.48 | 65 | 50M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B82144F1475J000
RF Choke Drum Core 4.7mH 5% 100KHz 60Q-Factor Ferrite 120mA 21Ohm DCR AXL T/R
|
|
TDK | Inducteur plombé | RF Choke | Drum Core | Ferrite | 4700u | 5% | 100K | 0.12 | 21 | 60 | 1.1M | Axial | 6.5 | 11.5 | Tape and Reel | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B78108E1221M
RF Choke Drum Core 0.22uH 20% 1MHz 55Q-Factor Ferrite 5.9A 0.019Ohm DCR AXL T/R
|
|
TDK | Inducteur plombé | RF Choke | Drum Core | Ferrite | 0.22u | 20% | 1M | 5.9 | 0.019 | 55 | 610M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
B82144B1155J000
RF Choke Drum Core 1500uH 5% 100KHz 60Q-Factor Ferrite 0.23A 6.4Ohm DCR RDL T/R
|
|
TDK | Inducteur plombé | RF Choke | Drum Core | Ferrite | 1500u | 5% | 100K | 0.23 | 6.4 | 60 | 1.9M | Radial | 6.5 | 11.5 | Tape and Reel | 2 | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | |||||
B82144A2224J009
RF Choke Drum Core 220uH 5% 100KHz 50Q-Factor Ferrite 0.4A 1.6Ohm DCR AXL Ammo
|
|
TDK | Inducteur plombé | RF Choke | Drum Core | Ferrite | 220u | 5% | 100K | 0.4 | 1.6 | 50 | 2.4M | Axial | 5.2 | 14.8 | Ammo | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
PFC3514QM-231K06B-00
Choke Coils for PFC
|
De $11.549 à $11.665
Par unité
|
TDK | Inducteur plombé | PFC Choke | Wirewound | Ferrite | 230u | 10% | 5.5 | Pin | 37 | 30 | 15.5 | Bulk | No | No | No | No | EAR99 | |||||||||||||
B78148S1224J009
RF Choke Drum Core 220uH 5% 100KHz 70Q-Factor Ferrite 250mA 3.3Ohm DCR RDL Ammo
|
|
TDK | Inducteur plombé | RF Choke | Drum Core | Ferrite | 220u | 5% | 100K | 0.25 | 3.3 | 70 | 3.7M | Radial | 4 | 14 | Ammo | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B78148E1683J000
RF Choke Drum Core 68uH 5% 100KHz 45Q-Factor Ferrite 0.78A 0.9Ohm DCR RDL T/R
|
|
TDK | Inducteur plombé | RF Choke | Drum Core | Ferrite | 68u | 5% | 100K | 0.78 | 0.9 | 45 | 6.5M | Radial | 4 | 11.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
B82111B0000C018
VHF Choke Wirewound 11uH 20% 100KHz Ferrite 4A 20mOhm DCR AXL Bulk
|
|
TDK | Inducteur plombé | VHF Choke | Wirewound | Ferrite | 11u | 20% | 100K | 4 | 0.02(Typ) | 150M | Axial | 6.5 | 29 | Bulk | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
B78108S1184J
RF Choke Drum Core 180uH 5% 100KHz 70Q-Factor Ferrite 0.27A 3Ohm DCR AXL T/R
|
De $0.1145 à $0.1456
Par unité
|
TDK | Inducteur plombé | RF Choke | Drum Core | Ferrite | 180u | 5% | 100K | 0.27 | 3 | 70 | 3.9M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B82144A2686J000
RF Choke Drum Core 68000uH 5% 10KHz 40Q-Factor Ferrite 0.025A 290Ohm DCR AXL T/R
|
|
TDK | Inducteur plombé | RF Choke | Drum Core | Ferrite | 68000u | 5% | 10K | 0.025 | 290 | 40 | 0.15M | Axial | 5.2 | 14.8 | Tape and Reel | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B82559A4322A033
Power Choke Shielded Wirewound 3.2uH 12% 100KHz Ferrite 58A 0.00085Ohm DCR Solder Pin Automotive AEC-Q200 Tray
|
|
TDK | Inducteur plombé | Power Choke | Wirewound | Shielded | Ferrite | 3.2u | 12% | 100K | 58 | 0.00085(Typ) | <2M | Solder Pin | 34 | 34 | 15.4 | Tray | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
B82559A5682A033
Power Choke Shielded Wirewound 6.8uH 12% 100KHz Ferrite 47.5A 0.0012Ohm DCR Solder Pin Automotive AEC-Q200 Tray
|
|
TDK | Inducteur plombé | Power Choke | Wirewound | Shielded | Ferrite | 6.8u | 12% | 100K | 47.5 | 0.0012(Typ) | <2M | Solder Pin | 34 | 34 | 15.4 | Tray | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
B82144F1333J000
RF Choke Drum Core 33uH 5% 100KHz 40Q-Factor Ferrite 1.1A 350mOhm DCR AXL T/R
|
|
TDK | Inducteur plombé | RF Choke | Drum Core | Ferrite | 33u | 5% | 100K | 1.1 | 0.35 | 40 | 8M | Axial | 6.5 | 11.5 | Tape and Reel | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B78108S1155J009
RF Choke Drum Core 1.5mH 5% 100KHz 50Q-Factor Ferrite 100mA 23Ohm DCR AXL Ammo
|
|
TDK | Inducteur plombé | RF Choke | Drum Core | Ferrite | 1500u | 5% | 100K | 0.1 | 23 | 50 | 1.25M | Axial | 4 | 11.5 | Ammo | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B82141A1334J000
RF Choke Drum Core 330uH 5% 100KHz 60Q-Factor Ferrite 0.105A 9.1Ohm DCR AXL T/R
|
|
TDK | Inducteur plombé | RF Choke | Drum Core | Ferrite | 330u | 5% | 100K | 0.105 | 9.1 | 60 | 3M | Axial | 3 | 9.8 | Tape and Reel | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B78148S1103K009
RF Choke Drum Core 10uH 10% 1MHz 70Q-Factor Ferrite 680mA 490mOhm DCR RDL Ammo
|
|
TDK | Inducteur plombé | RF Choke | Drum Core | Ferrite | 10u | 10% | 1M | 0.68 | 0.49 | 70 | 35M | Radial | 4 | 14 | Ammo | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
PFC2723ER-601K02B-00
PFC Choke Wirewound 600uH 10% Ferrite 2.4A Pin Bulk
|
De $11.549 à $11.665
Par unité
|
TDK | Inducteur plombé | PFC Choke | Wirewound | Ferrite | 600u | 10% | 2.4 | Pin | 28 | 25 | 25 | Bulk | 5 | No | No | No | No | EAR99 | No | |||||||||||
B82144F2273K
RF Choke Drum Core 27uH 10% 100KHz 40Q-Factor Ferrite 2A 0.2Ohm DCR AXL T/R
|
De $0.2205 à $0.257
Par unité
|
TDK | Inducteur plombé | RF Choke | Drum Core | Ferrite | 27u | 10% | 100K | 2 | 0.2 | 40 | 9.2M | Axial | 6.5 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
B78108E1471M009
RF Choke Drum Core 470nH 20% 1MHz 60Q-Factor Ferrite 5A 27mOhm DCR AXL Ammo
|
|
TDK | Inducteur plombé | RF Choke | Drum Core | Ferrite | 0.47u | 20% | 1M | 5 | 0.027 | 60 | 400M | Axial | 4 | 11.5 | Ammo | 2 | No | No | No | No | EAR99 | Yes | Yes | |||||||
B82144F2123K000
RF Choke Drum Core 12uH 10% 100KHz 40Q-Factor Ferrite 2.4A 0.13Ohm DCR AXL T/R
|
|
TDK | Inducteur plombé | RF Choke | Drum Core | Ferrite | 12u | 10% | 100K | 2.4 | 0.13 | 40 | 20M | Axial | 6.5 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
B82141A1474J000
RF Choke Drum Core 470uH 5% 100KHz 60Q-Factor Ferrite 0.09A 12Ohm DCR AXL T/R
|
|
TDK | Inducteur plombé | RF Choke | Drum Core | Ferrite | 470u | 5% | 100K | 0.09 | 12 | 60 | 2.3M | Axial | 3 | 9.8 | Tape and Reel | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B78108E1104J
RF Choke Drum Core 100uH 5% 100KHz 60Q-Factor Ferrite 0.64A 1.45Ohm DCR AXL T/R
|
|
TDK | Inducteur plombé | RF Choke | Drum Core | Ferrite | 100u | 5% | 100K | 0.64 | 1.45 | 60 | 6M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
B82506WA8
Power Line Choke 80uH 20% 100KHz 60A 3.5mOhm DCR Screw Box
|
|
TDK | Inducteur plombé | Power Line Choke | 80u | 20% | 100K | 60 | 0.0035(Typ) | Screw | 142.5 | 49 | Box | 4 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |