TDKB78108S1184JInducteur plombé
RF Choke Drum Core 180uH 5% 100KHz 70Q-Factor Ferrite 0.27A 3Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 180u | |
| 5% | |
| 100K | |
| 0.27 | |
| 0.27 | |
| 3 | |
| 70 | |
| 796K | |
| 3.9M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4 | |
| 11.5 |
This rf choke B78108S1184J leaded inductor from EPCOS is convenient and easily removable. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 3.9M Hz. This leaded inductor has a maximum DC current of 270m A with a maximum resistance of 3 Ohm. This device utilizes drum core technology. It has an inductance of 180u H. It has a tolerance of 5%. This product is 11.5 mm long with a diameter of 4 mm.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

