Pulse Electronics Pulse Transformers
55 Pulse Electronics Pulse Transformers
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Transformer Type | Turns Ratio | Secondary Side Current - (mA) | Maximum Interwinding Capacitance - (pF) | Primary Side Inductance - (uH) | Maximum DCR Primary Side - (Ohm) | Maximum DCR Secondary Side - (Ohm) | High Potential | Maximum Rise Time - (ns) | Primary ET-Constant - (Vus) | Lead Style | Number of Terminals | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PA0264NLT
Pulse Transformer 1:1:1 1000Vrms 0.75Ohm Prim. DCR 0.75Ohm Sec. DCR 6 Terminal SMD Automotive AEC-Q200
|
Stock
1 600
De $1.5327 à $1.5481
Par unité
|
Pulse Electronics Corporation | Transformateur de pulsion | Gate Drive Transformer | 1:1:1 | 1140(Min) | 0.75 | 0.75 | 1000Vrms | 12.7 | 6 | SMD | 6.73 | 3.56 | 8.64 | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||
PE-68386NLT
Pulse Transformer 1:1 1500VDC 0.6Ohm Prim. DCR 0.6Ohm Sec. DCR 6 Terminal SMD Automotive AEC-Q200
|
Stock
60 576
De $1.328 à $1.664
Par unité
|
Pulse Electronics Corporation | Transformateur de pulsion | Gate Drive Transformer | 1:1 | 785(Min) | 0.6 | 0.6 | 1500VDC | 9.7 | 6 | SMD | 6.73 | 2.49 | 8.64 | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||
PA0297NLT
Pulse Transformer 2:1:1 1500Vrms 0.91Ohm Prim. DCR 0.46Ohm Sec. DCR 8 Terminal SMD
|
Stock
3
$1.48
Par unité
|
Pulse Electronics Corporation | Transformateur de pulsion | Gate Drive Transformer | 2:1:1 | 1200(Min) | 0.91 | 0.46 | 1500Vrms | 27.2 | 8 | SMD | 9.02 | 7.62 | 8.64 | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | No | |||||||
PE-68448NL
Transformer, MOSFET GATE DRIVE TRANSFORMERS
|
|
Pulse Electronics Corporation | Transformateur de pulsion | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
|
Les plus consultées
PA0510NLT
Pulse Transformer 2.5:1:1 1500Vrms 0.91Ohm Prim. DCR 0.38Ohm Sec. DCR 8 Terminal SMD
|
|
Pulse Electronics Corporation | Transformateur de pulsion | Gate Drive Transformer | 2.5:1:1 | 1200(Min) | 0.91 | 0.38 | 1500Vrms | 27.2 | 8 | SMD | 9.02 | 7.62 | 8.64 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||||
|
Les plus consultées
PA2001NLT
Pulse Transformer 1:1 1500Vrms 0.6Ohm Prim. DCR 0.6Ohm Sec. DCR 6 Terminal SMD Automotive AEC-Q200
|
De $0.882 à $0.9409
Par unité
|
Pulse Electronics Corporation | Transformateur de pulsion | SMT Gate Drive Transformer | 1:1 | 403(Min) | 0.6 | 0.6 | 1500Vrms | 12 | 6 | 6.73 | 2.49 | 8.64 | Tape and Reel | Unknown | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
M21038/27-10T
Pulse Transformer 1CT:2.12CT/1CT:1.5CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
|
Pulse Electronics Corporation | Transformateur de pulsion | QPL Pulse Transformer | 1CT:2.12CT/1CT:1.5CT | 1 | 3.5 | 100Vrms | Pin | 8 | 15.86 | 6.35 | 15.86 | Yes | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
M21038/27-24
Pulse Transformer 1CT:2.12CT/1CT:1.5CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
|
Pulse Electronics Corporation | Transformateur de pulsion | QPL Pulse Transformer | 1CT:2.12CT/1CT:1.5CT | 1 | 3.5 | 100Vrms | Pin | 8 | 15.86 | 7 | 15.86 | Yes | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
HX7019NLT
Pulse Transformer, MDL SIN 10G 1:1 GEN2 SM TU
|
|
Pulse Electronics Corporation | Transformateur de pulsion | No | No | EAR99 | No | |||||||||||||||||||||||||
STQN1553-45
Pulse Transformer 1CT:2.5CT/1CT:1.79CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 16 Terminal Pin Thru-Hole
|
|
Pulse Electronics Corporation | Transformateur de pulsion | Low Profile Transformer | 1CT:2.5CT/1CT:1.79CT | 1 | 3.5 | 100Vrms | Pin | 16 | 16 | 8.63 | 16 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
PE-2227XNL
Pulse Transformer 1:1 700Vrms 1.3Ohm Prim. DCR 1.4Ohm Sec. DCR 26pF 4 Terminal Pin Thru-Hole
|
|
Pulse Electronics Corporation | Transformateur de pulsion | General Purpose Transformer | 1:1 | 26 | 500(Min) | 1.3 | 1.4 | 700Vrms | 8 | 46 | Pin | 4 | DIP | 11.25 | 10.16 | 16.51 | Tube | No | No | No | No | No | No | EAR99 | No | |||||
| HU4009NLT Pulse Transformer Surface Mount |
|
Pulse Electronics Corporation | Transformateur de pulsion | No | No | No | EAR99 | No | ||||||||||||||||||||||||
PA3493NLT
Pulse Transformer 1.25:1 1650VDC 1.03Ohm Prim. DCR 0.85Ohm Sec. DCR 6 Terminal SMD
|
De $1.644 à $1.725
Par unité
|
Pulse Electronics Corporation | Transformateur de pulsion | Gate Drive Transformer | 1.25:1 | 656(Min) | 1.03 | 0.85 | 1650VDC | 23 | 6 | SMD | 9.56 | 2.67 | 10.92 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | No | ||||||||
PH9572.111NLT
Pulse Transformer 1:1:1 1500Vrms 0.85Ohm Prim. DCR 0.72Ohm/0.95Ohm Sec. DCR 20pF 6 Terminal Gull Wing SMD
|
De $1.44 à $1.561
Par unité
|
Pulse Electronics Corporation | Transformateur de pulsion | Gate Drive Transformer | 1:1:1 | 20 | 2800 | 0.85 | 0.72/0.95 | 1500Vrms | 80.9 | Gull Wing | 6 | SMD | 10.2 | 11 | 8.6 | No | No | No | No | EAR99 | No | |||||||||
PA2006NLT
Pulse Transformer 1:1 1500Vrms 0.82Ohm Prim. DCR 0.82Ohm Sec. DCR 6 Terminal SMD
|
De $1.619 à $1.738
Par unité
|
Pulse Electronics Corporation | Transformateur de pulsion | SMT Gate Drive Transformer | 1:1 | 864(Min) | 0.82 | 0.82 | 1500Vrms | 26 | 6 | 8.64 | 4.06 | 11.68 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||
| PH0408NLT Common Mode Chokes Dual 218uH 3.6KOhm 30A 0.008Ohm DCR SMD T/R |
|
Pulse Electronics Corporation | Transformateur de pulsion | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||
| HU4006NLT Pulse Transformer Surface Mount |
|
Pulse Electronics Corporation | Transformateur de pulsion | No | No | No | EAR99 | No | ||||||||||||||||||||||||
PH9572.111ANLT
High Isolation Gate Drive Transformer
|
De $1.573 à $1.66
Par unité
|
Pulse Electronics Corporation | Transformateur de pulsion | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
| HU4102NLT Pulse Transformer Surface Mount |
|
Pulse Electronics Corporation | Transformateur de pulsion | No | No | No | EAR99 | No | ||||||||||||||||||||||||
PG1427.002NLT
Pulse Transformer 1:1:1 1500VDC 0.85Ohm Prim. DCR 0.85Ohm/0.85Ohm Sec. DCR 5 Terminal SMD
|
De $1.0761 à $1.1555
Par unité
|
Pulse Electronics Corporation | Transformateur de pulsion | Gate Drive Transformer | 1:1:1 | 780(Typ) | 0.85 | 0.85/0.85 | 1500VDC | 21 | 5 | 8.05 | 3 | 6.9 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||
PA2004NLT
Pulse Transformer 1:1:1 1500Vrms 0.85Ohm Prim. DCR 0.85Ohm Sec. DCR 6 Terminal SMD Automotive AEC-Q200
|
Stock
800
$1.313
Par unité
|
Pulse Electronics Corporation | Transformateur de pulsion | SMT Gate Drive Transformer | 1:1:1 | 473(Min) | 0.85 | 0.85 | 1500Vrms | 20 | 6 | 6.73 | 3.56 | 8.64 | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
| TS8121A HF 10 100 Base Pulse Transformers SMD Small Size |
|
Pulse Electronics Corporation | Transformateur de pulsion | 1CT:1CT | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
PG1427.001NLT
Pulse Transformer 1:1:1 2700VDC 0.85Ohm Prim. DCR 0.85Ohm/0.85Ohm Sec. DCR 5 Terminal SMD
|
De $1.0761 à $1.1555
Par unité
|
Pulse Electronics Corporation | Transformateur de pulsion | Gate Drive Transformer | 1:1:1 | 780(Typ) | 0.85 | 0.85/0.85 | 2700VDC | 21 | 5 | 8.05 | 3 | 6.9 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||
| HU4108NLT Pulse Transformer Surface Mount |
|
Pulse Electronics Corporation | Transformateur de pulsion | No | No | No | EAR99 | No | ||||||||||||||||||||||||
PA2777NLT
Pulse Transformer 1:1 1500Vrms 0.7Ohm Prim. DCR 0.7Ohm Sec. DCR 8 Terminal SMD
|
De $1.892 à $2.07
Par unité
|
Pulse Electronics Corporation | Transformateur de pulsion | Gate Drive Transformer | 1:1 | 335.2(Min) | 0.7 | 0.7 | 1500Vrms | 9.3 | 8 | SMD | 7.4 | 5.9 | 6.3 | Tape and Reel | No | No | No | No | No | EAR99 | No |