Pulse Electronics CorporationPE-68386NLTTransformateur de pulsion
Pulse Transformer 1:1 1500VDC 0.6Ohm Prim. DCR 0.6Ohm Sec. DCR 6 Terminal SMD Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Gate Drive Transformer | |
| 1:1 | |
| 785(Min) | |
| 0.46 | |
| 0.6 | |
| 0.6 | |
| 1500VDC | |
| 9.7 | |
| Surface Mount | |
| 6 | |
| -40 | |
| 130 | |
| SMD | |
| Tape and Reel | |
| 0.28 | |
| 6.73 | |
| 8.64 | |
| 2.49 |
Use this PE-68386NLT pulse transformer from Pulse to minimize distortion when transmitting rectangular electrical pulses in your circuit. This pulse transformer has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has 6 terminals. It also has a gate drive transformer. It has a turn ratio of 1:1. The maximum DCR on the primary side is 0.6 Ohm, while its 0.6 Ohm on the secondary side. This product is 6.73 mm long, 2.49 mm tall and 8.64 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

