knitter-switch Interrupteurs électromécaniques
397 knitter-switch Systèmes de commutation électromécanique
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Illumination Type | Switch Function | Pole Throw Configuration | Actuator Style | Switch Type | Switch Configuration | Number of Positions | Maximum Power Rating - (VA) | Maximum AC Voltage Rating - (V) | Electrical Life - (Cycles) | Angle of Throw - (°) | Maximum Current Rating - (A) | Mechanical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Mounting | Termination Style | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Body Orientation | Number of Terminals | Contact Style | Actuator Material | Terminal Pitch - (mm) | Minimum Operating Temperature - (°C) | IP Rating | Housing Material | Maximum Operating Temperature - (°C) | Base Material | Contact Plating | Housing Color | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TSS4-RA
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.15N SMD T/R
|
|
knitter-switch | Commutateur tactile | SPST | Rectangular Button | N.O. | 250000 | Surface Mount | Gull Wing | 250VAC | Right Angle | 2 | 4.2 | Silver | Tape and Reel | 2000 | 100 | Stainless Steel | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
MFP213N
Switch Slide ON ON DPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole
|
|
knitter-switch | Coulisse de commutateur | DPDT | Top Slide | ON ON | 10000 | Bracket Mount/Through Hole | PC Pins | 500VAC | Straight | 6 | Polyoxymethylene | 2 | Phenolic Resin | Silver/Nickel | 100 | 20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
DRS 60116
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | Commutateur DIP | Sub-Miniature Rotary Coded Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 10000 | Through Hole | PC Pins | 250VAC | Straight | 6 | 2.54 | 100 | 80 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||
SMR14016
Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.1A 5VDC Gull Wing 20000Cycles 2.54mm SMD Tube
|
|
knitter-switch | Commutateur DIP | Micro Miniature Rotary Coded Switch | SP16T | Extended Shaft | N.O./N.C. | 16 | 20000 | Surface Mount | Gull Wing | 250VAC | Straight | 6 | Polyamide | 2.54 | Gold/Nickel | Tube | 1000 | 200 | Beryllium Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||
LP 2 S NG
Switch Push Button ON ON DPDT Square Button 3A 250VAC 30VDC Solder Lug Panel Mount
|
|
knitter-switch | Bouton commutateur poussoir | LED | DPDT | Square Button | ON ON | 30000 | Panel Mount | Solder Lug | 1500VAC | 16.1 X 16.1(Square) | Straight | 6 | Silver | >100 | <50 | Brass | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||
DPW 1 CG-G
Switch Push Button OFF Mom SPST Curved Round Button 0.4A 125VAC 50VDC Momentary Panel Mount Solder Lug
|
|
knitter-switch | Bouton commutateur poussoir | Momentary | SPST | Curved Round Button | OFF Mom | 500000 | 1000000 | Panel Mount | Solder Lug | 1000VAC | 13.6(Round) | Straight | 2 | Polyamide 6/6 | 5.08 | Silver/Gold | 1000 | 50 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||
TSSE633R-RA
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 500000Cycles 2.6N SMD
|
|
knitter-switch | Commutateur tactile | SPST | Round Button | N.O. | 500000 | Surface Mount | Gull Wing | 250VAC | Right Angle | 2 | 4 | High Temperature Thermoplastic Polyamide | Silver | 100 | 100 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
MFP130
Switch Slide Top Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Coulisse de commutateur | Top Slide | 10000 | Through Hole | PC Pins | 500VAC | Straight | 4 | 3.2 | Silver/Nickel | >100 | <20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||
MMP122-R
Switch Slide ON ON SPDT Side Slide 0.2A 12VDC 5000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Coulisse de commutateur | SPDT | Side Slide | ON ON | 5000 | Through Hole | PC Pins | 500VAC | Right Angle | 3 | 2.5 | Silver | >100 | <50 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
MTE106H
Switch Toggle Mom OFF ON SPDT Round Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads
|
|
knitter-switch | Basculeur de commutateur | SPDT | Round Lever | Mom OFF ON | 200000 | Panel Mount with Threads | Solder Tag | 1500VAC | 6.2(Round) | Straight | 3 | Copper Alloy | 4.3 | Stainless Steel | Silver | 1000 | 20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||
TMP1
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 24VDC 0.5VA 1000000Cycles 4.5N Thru-Hole
|
|
knitter-switch | Commutateur tactile | SPST | Round Button | N.O. | 1000000 | Through Hole | PC Pins | 250VAC | Straight | 4 | 5.08 | Thermoplastic | Gold/Nickel | 1000 | 100 | Stainless Steel | No | No | EAR99 | No | |||||||||||||||||||||||||||
MFP 130 R
Switch Slide Side Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Coulisse de commutateur | Side Slide | 10000 | Through Hole | PC Pins | 500VAC | Right Angle | 4 | 3.2 | Silver/Nickel | >100 | <20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||
SMR13116
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 20000Cycles 2.54mm SMD Tube
|
|
knitter-switch | Commutateur DIP | Micro Miniature Rotary Coded Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 20000 | Surface Mount | Gull Wing | 250VAC | Straight | 6 | Polyamide | 2.54 | Gold/Nickel | Tube | 1000 | 200 | Beryllium Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||
MFP230
Switch Slide Top Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Coulisse de commutateur | Top Slide | 10000 | Through Hole | PC Pins | 500VAC | Straight | 8 | 3.2 | Silver/Nickel | >100 | <20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||
MFS106D
Switch Slide ON ON SPDT Top Slide 5A 250VAC 28VDC 20000Cycles Solder Tag Panel Mount
|
|
knitter-switch | Coulisse de commutateur | SPDT | Top Slide | ON ON | 20000 | Panel Mount | Solder Tag | 1000VAC | Straight | 3 | Polycarbonate | 4.6 | Silver | >1000 | <20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
DBS1004
Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | Commutateur DIP | Dual-In-Line Switch | SPST | Recessed Slide | OFF ON | 4 | 2000 | Through Hole | PC Pins | 500VAC | Straight | 8 | 2.54 | Gold/Nickel | 100 | 50 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
TST 1F-RA
Switch Toggle ON Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
|
|
knitter-switch | Basculeur de commutateur | SPDT | Round Lever | ON Mom | 30000 | PC Mount with Bracket | PC Pins | 1000VAC | Right Angle | 3 | Brass | 2.54 | Gold/Nickel | >1000 | <20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||
DRS61016
Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | Commutateur DIP | Sub-Miniature Rotary Coded Switch | SP16T | Extended Shaft | N.O./N.C. | 16 | 10000 | Through Hole | PC Pins | 250VAC | Straight | 6 | Polyoxymethylene | 2.54 | Gold/Nickel Barrier | 100 | 80 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||
MMS238T
Switch Slide ON ON ON DP3T Top Slide 0.3A 6VDC 5000Cycles Gull Wing SMD T/R
|
|
knitter-switch | Coulisse de commutateur | DP3T | Top Slide | ON ON ON | 5000 | Surface Mount | Gull Wing | 500VAC | Straight | 8 | Polyamide 46 | Polyphthalamide | Silver | Tape and Reel | 100 | 70 | Stainless Steel | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
ET 209
Switch Access Waterproof Sealing Cap Push Button Switch
|
|
knitter-switch | Accessoires de commutateur | Waterproof Sealing Cap | Push Button Switch | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
MMP134-R
Switch Slide ON ON ON SP3T Side Slide 0.2A 12VDC 5000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Coulisse de commutateur | SP3T | Side Slide | ON ON ON | 5000 | Through Hole | PC Pins | 500VAC | Right Angle | 4 | Silver | >100 | <50 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
MTW206N
Switch Toggle ON ON DPDT Round Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads
|
|
knitter-switch | Basculeur de commutateur | DPDT | Round Lever | ON ON | 100000 | Panel Mount with Threads | Solder Tag | 1500VAC | 12.5(Round) | Straight | 6 | Copper Alloy | 4.3 | Stainless Steel | Silver | 1000 | 20 | Brass | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||
STM 106 E-RA
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
|
|
knitter-switch | Basculeur de commutateur | SPDT | Round Lever | ON OFF ON | 100000 | PC Mount with Bracket | PC Pins | 1500VAC | Right Angle | 3 | 4.7 | Silver | >1000 | <10 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
MFP113D
Switch Slide ON ON SPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole
|
|
knitter-switch | Coulisse de commutateur | SPDT | Top Slide | ON ON | 10000 | Bracket Mount/Through Hole | PC Pins | 500VAC | Straight | 3 | Polyamide 46 | 2 | Phenolic Resin | Silver/Nickel | 100 | 20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
APE1F
Switch Push Button ON Mom SPDT Round Plunger 0.05A 48VAC 48VDC 0.4VA Momentary Thru-Hole PC Pins
|
|
knitter-switch | Bouton commutateur poussoir | Momentary | SPDT | Round Plunger | ON Mom | 60000 | Through Hole | PC Pins | 500VAC | Straight | 3 | 2.54 | Gold/Nickel Barrier | 500 | 50 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No |