IXYS Transistors IGBT
88 IXYS Transistors IGBT
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Technology | Channel Type | Configuration | Maximum Gate Emitter Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXGH28N120B
Trans IGBT Chip N-CH 1200V 50A 250W 3-Pin(3+Tab) TO-247AD
|
Stock
55
$2.704
Par unité
|
IXYS | Puce IGBT | N | Single | ±20 | 1200 | 50 | 250 | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
IXGP20N120A3
Trans IGBT Chip N-CH 1200V 40A 180W 3-Pin(3+Tab) TO-220AB
|
|
IXYS | Puce IGBT | N | Single | ±20 | 1200 | 40 | 180 | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | ||||||
IXXH60N65B4H1
Trans IGBT Chip N-CH 650V 116A 536W 3-Pin(3+Tab) TO-247AD
|
|
IXYS | Puce IGBT | XPT | N | Single | ±20 | 650 | 116 | 536 | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
IXXH30N60B3
Trans IGBT Chip N-CH 600V 60A 270W 3-Pin(3+Tab) TO-247AD
|
|
IXYS | Puce IGBT | N | Single | ±20 | 600 | 60 | 270 | 3 | TO-247AD | TO | No | No | No | No | Yes | Yes | ||||||
IXBN42N170A
Trans IGBT Module N-CH 1700V
|
|
IXYS | Module IGBT | 4 | SOT-227B | SOT | No | No | No | No | No | |||||||||||||
IXA12IF1200PB
Trans IGBT Chip N-CH 1200V 20A 85W 3-Pin(3+Tab) TO-220AB Tube
|
|
IXYS | Puce IGBT | XPT | N | Single | ±20 | 1200 | 20 | 85 | Tube | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | No | |||
IXGP20N120
Trans IGBT Chip N-CH 1200V 40A 150W 3-Pin(3+Tab) TO-220AB
|
|
IXYS | Puce IGBT | N | Single | ±20 | 1200 | 40 | 150 | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | |||||
IXXN200N60C3H1
Trans IGBT Module N-CH 600V 200A 780000mW
|
|
IXYS | Module IGBT | 600 | 4 | SOT-227B | SOT | No | No | No | No | No | ||||||||||||
IXYH20N120C3D1
Trans IGBT Chip N-CH 1200V 36A 230W 3-Pin(3+Tab) TO-247AD
|
|
IXYS | Puce IGBT | XPT | N | Single | ±20 | 1200 | 36 | 230 | 3 | TO-247AD | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
IXGH24N170
Trans IGBT Chip N-CH 1700V 50A 250W 3-Pin(3+Tab) TO-247AD
|
|
IXYS | Puce IGBT | N | Single | ±20 | 1700 | 50 | 250 | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
IXBK55N300
Trans IGBT Chip N-CH 3000V 130A 625W 3-Pin(3+Tab) TO-264
|
|
IXYS | Puce IGBT | N | Single | ±25 | 3000 | 130 | 625 | 3 | TO-264 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
IXGA48N60A3
Trans IGBT Chip N-CH 600V 48A 300W 3-Pin(2+Tab) D2PAK
|
|
IXYS | Puce IGBT | N | Single | ±20 | 600 | 48 | 300 | 3 | D2PAK | TO | No | No | No | No | No | |||||||
IXGH20N120A3
Trans IGBT Chip N-CH 1200V 40A 180W 3-Pin(3+Tab) TO-247
|
|
IXYS | Puce IGBT | N | Single | ±20 | 1200 | 40 | 180 | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
IXYY8N90C3
Trans IGBT Chip N-CH 900V 20A 125W 3-Pin(2+Tab) DPAK
|
|
IXYS | Puce IGBT | XPT | N | Single | ±20 | 900 | 20 | 125 | 3 | DPAK | TO | No | No | No | No | |||||||
IXGX120N60A3
Trans IGBT Chip N-CH 600V 200A 780W 3-Pin(3+Tab) PLUS 247
|
|
IXYS | Puce IGBT | N | Single | ±20 | 600 | 200 | 780 | 3 | PLUS 247 | No | No | No | No | No | EAR99 | Yes | Yes | |||||
IXGA20N120A3
Trans IGBT Chip N-CH 1200V 40A 180W 3-Pin(2+Tab) D2PAK
|
|
IXYS | Puce IGBT | N | Single | ±20 | 1200 | 40 | 180 | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
| MIXA40WB1200TED Trans IGBT Module N-CH 1200V 60A 195W 24-Pin E2-Pack Box |
|
IXYS | Module IGBT | N | Hex | ±20 | 1200 | 60 | 195 | Box | 24 | E2-Pack | No | No | No | No | No | EAR99 | No | |||||
IXXH150N60C3
Trans IGBT Chip N-CH 600V 300A 1360W 3-Pin(3+Tab) TO-247AD
|
|
IXYS | Puce IGBT | XPT | N | Single | ±20 | 600 | 300 | 1360 | 3 | TO-247AD | TO | No | No | No | No | Yes | Yes | |||||
IXBH10N300HV
Trans IGBT Chip N-CH 900V 165A 830000mW 3-Pin(3+Tab) TO-247
|
|
IXYS | Puce IGBT | 10 | 3 | TO-247HV | TO | No | No | No | No | Yes | Yes | |||||||||||
IXA12IF1200HB
Trans IGBT Chip N-CH 1200V 20A 85W 3-Pin(3+Tab) TO-247 Tube
|
|
IXYS | Puce IGBT | N | Single | ±20 | 1200 | 20 | 85 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | No | ||||
IXYA20N65C3D1
Trans IGBT Chip N-CH 650V 50A 200W 3-Pin(2+Tab) TO-263AA
|
|
IXYS | Puce IGBT | N | Single | ±20 | 650 | 50 | 200 | 3 | TO-263AA | TO | No | No | No | No | EAR99 | |||||||
IXXH100N60C3
Trans IGBT Chip N-CH 600V 190A 830W 3-Pin(3+Tab) TO-247AD
|
|
IXYS | Puce IGBT | N | Single | ±20 | 600 | 190 | 830 | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
MMIX4B22N300
Trans IGBT Chip N-CH 3000V 38A 150W 9-Pin
|
|
IXYS | Puce IGBT | N | Quad | ±20 | 3000 | 38 | 150 | 9 | No | No | No | No | EAR99 | Yes | Yes | |||||||
IXGH50N90B2D1
Trans IGBT Chip N-CH 900V 75A 400W 3-Pin(3+Tab) TO-247AD
|
|
IXYS | Puce IGBT | N | Single | ±20 | 900 | 75 | 400 | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
IXBH10N170
Trans IGBT Chip N-CH 1700V 20A 140W 3-Pin(3+Tab) TO-247AD
|
|
IXYS | Puce IGBT | N | Single | ±20 | 1700 | 20 | 140 | 3 | TO-247AD | TO | No | No | No | No | No | Yes | Yes |