EIC Semiconductor Zener
4 737 EIC Semiconductor Zener
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Configuration | Typical Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Voltage Regulation - (mV) | Maximum Power Dissipation - (mW) | Test Current - (mA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1N4744A
Zener Diode Single 15V 5% 14Ohm 1000mW 2-Pin DO-41
|
Stock
37
$0.0369
Par unité
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 15 | 5% | 1000 | 17 | 5 | 61 | 14 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N4733A
Zener Diode Single 5.1V 5% 7Ohm 1000mW 2-Pin DO-41
|
Stock
4 700
$0.0258
Par unité
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.1 | 5% | 1000 | 49 | 10 | 178 | 7 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N4752A
Zener Diode Single 33V 5% 45Ohm 1000mW 2-Pin DO-41
|
Stock
7 770
$0.0265
Par unité
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 33 | 5% | 1000 | 7.5 | 5 | 27 | 45 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
| MM5Z3V6 Diode Zener Single 3.6V 6% 200mW 2-Pin SOD-523 |
Stock
7 250
De $0.0102 à $0.0115
Par unité
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.6 | 6% | 200 | 5 | 5 | 90 | 200 | 2 | SOD-523 | SOD | Unknown | No | No | No | No | EAR99 | No | |||||||
1N5359B
Zener Diode Single 24V 5% 3.5Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 24 | 5% | 5000 | 50 | 0.5 | 198 | 3.5 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
2EZ10D5
Zener Diode Single 10V 5% 3.5Ohm 2000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 10 | 5% | 2000 | 50 | 50 | 182 | 3.5 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
SZ105G
Zener Diode Single 5.6V 10% 5Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.6 | 10% | 1000 | 45 | 10 | 162 | 5 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
2EZ5.1D5
Zener Diode Single 5.1V 5% 3.5Ohm 2000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.1 | 5% | 2000 | 98 | 50 | 356 | 3.5 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
2EZ6.2D5
Zener Diode Single 6.2V 5% 1.5Ohm 2000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.2 | 5% | 2000 | 80.5 | 50 | 292 | 1.5 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N5359A
Zener Diode Single 24V 10% 3.5Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 24 | 10% | 5000 | 50 | 0.5 | 198 | 3.5 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
BZX85C7V5
Zener Diode Single 7.5V 5% 3Ohm 1300mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 7.5 | 5% | 1300 | 35 | 50 | 140 | 3 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
2EZ24D5
Zener Diode Single 24V 5% 13Ohm 2000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 24 | 5% | 2000 | 20.8 | 0.5 | 76 | 13 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
SZ5556
Zener Diode Single 56V 5% 50Ohm 3000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 56 | 5% | 3000 | 13 | 0.5 | 48 | 50 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
2EZ14D5
Zener Diode Single 14V 5% 5.5Ohm 2000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 14 | 5% | 2000 | 35.7 | 0.5 | 130 | 5.5 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N5338B
Zener Diode Single 5.1V 5% 1.5Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.1 | 5% | 5000 | 240 | 1 | 930 | 1.5 | Unknown | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||
2EZ15D5
Zener Diode Single 15V 5% 7Ohm 2000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 15 | 5% | 2000 | 33.4 | 0.5 | 122 | 7 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
SMBJ5365B
Zener Diode Single 36V 5% 11Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 36 | 5% | 650 | 5000 | 30 | 0.5 | 132 | 11 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | |||||
1N5372B
Zener Diode Single 62V 5% 42Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 62 | 5% | 5000 | 20 | 0.5 | 76 | 42 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
SZ1062
Zener Diode Single 62V 10% 125Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 62 | 10% | 1000 | 4 | 5 | 14 | 125 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
1N5344B
Zener Diode Single 8.2V 5% 1.5Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8.2 | 5% | 5000 | 150 | 10 | 580 | 1.5 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N5345B
Zener Diode Single 8.7V 5% 2Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8.7 | 5% | 5000 | 150 | 10 | 545 | 2 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N5386B
Zener Diode Single 180V 5% 430Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 180 | 5% | 5000 | 5 | 0.5 | 26.4 | 430 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
3EZ24D5
Zener Diode Single 24V 5% 9Ohm 3000mW 2-Pin DO-41
|
De $0.0842 à $0.092
Par unité
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 24 | 5% | 3000 | 31 | 0.5 | 112 | 9 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
SML4737A
Zener Diode Single 7.5V 5% 4Ohm 1000mW 2-Pin SMA
|
De $0.0611 à $0.0669
Par unité
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 7.5 | 5% | 1000 | 34 | 10 | 121 | 4 | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||
SZ656I
Zener Diode Single 6.8V 5% 1Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.8 | 5% | 5000 | 175 | 10 | 700 | 1 | 2 | SMB | DO | No | No | No | No | EAR99 | Yes | Yes |