EIC Semiconductor Zener
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Configuration | Typical Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Voltage Regulation - (mV) | Maximum Power Dissipation - (mW) | Test Current - (mA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SZ5530
Zener Diode Single 30V 5% 16Ohm 3000mW 2-Pin SMA
|
库存
3,799
从 $0.0799 到 $0.0812
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 30 | 5% | 3000 | 25 | 0.5 | 90 | 16 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
SZ6027
Zener Diode Single 27V 10% 5Ohm 5000mW 2-Pin SMB
|
库存
231
$0.0865
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 27 | 10% | 5000 | 50 | 0.5 | 176 | 5 | 2 | SMB | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
1SMB5918A
Zener Diode Single 5.1V 10% 4Ohm 3000mW 2-Pin SMB
|
库存
2,383
从 $0.1454 到 $0.0604
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 5.1 | 10% | 3000 | 73.5 | 5 | 294 | 4 | 550 | 2 | SMB | DO | Unknown | No | No | No | EAR99 | No | |||||||
1SMB5929B
Zener Diode Single 15V 5% 9Ohm 3000mW 2-Pin SMB
|
库存
14
$0.0868
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 15 | 5% | 3000 | 25 | 1 | 100 | 9 | 550 | 2 | SMB | DO | No | No | No | No | EAR99 | No | |||||||
2EZ18D5
Zener Diode Single 18V 5% 10Ohm 2000mW 2-Pin DO-41
|
库存
2,944
$0.038
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 18 | 5% | 2000 | 27.8 | 0.5 | 100 | 10 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
2EZ20D5
Zener Diode Single 20V 5% 11Ohm 2000mW 2-Pin DO-41
|
库存
4,845
从 $0.038 到 $0.0386
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 20 | 5% | 2000 | 25 | 0.5 | 90 | 11 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
2EZ27D5
Zener Diode Single 27V 5% 18Ohm 2000mW 2-Pin DO-41
|
库存
2,864
$0.038
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 27 | 5% | 2000 | 18.5 | 0.5 | 68 | 18 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
2EZ82D5
Zener Diode Single 82V 5% 100Ohm 2000mW 2-Pin DO-41
|
库存
1,750
$0.038
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 82 | 5% | 2000 | 6.1 | 0.5 | 22 | 100 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N750A
Zener Diode Single 4.7V 5% 19Ohm 500mW 2-Pin DO-35
|
库存
5,070
从 $0.0029 到 $0.0224
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 4.7 | 5% | 500 | 20 | 2 | 75 | 19 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
1N759A
Zener Diode Single 12V 5% 30Ohm 500mW 2-Pin DO-35
|
库存
1,597
从 $0.0711 到 $0.0812
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 12 | 5% | 500 | 20 | 0.1 | 30 | 30 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
1N967B
Zener Diode Single 18V 5% 21Ohm 500mW 2-Pin DO-35
|
库存
4,338
从 $0.1042 到 $0.1204
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 18 | 5% | 500 | 7 | 5 | 21 | 21 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||
1N973B
Zener Diode Single 33V 5% 58Ohm 500mW 2-Pin DO-35
|
库存
3,846
$0.0121
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 33 | 5% | 500 | 3.8 | 5 | 12 | 58 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||
1SMA4733A
Zener Diode Single 5.1V 5% 7Ohm 1000mW 2-Pin SMA
|
库存
200
从 $0.0604 到 $0.0129
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 5.1 | 5% | 1000 | 49 | 10 | 178 | 7 | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||
BZX79C7V5
Diode Zener Single 7.5V 5% 500mW 2-Pin DO-35
|
库存
9,360
从 $0.0062 到 $0.0448
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 7.5 | 5% | 500 | 5 | 1 | 53 | 15 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||
HZ11A2
Diode Zener Single 9.9V 2% 500mW 2-Pin DO-35
|
库存
16,809
从 $0.0151 到 $0.0034
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 9.9 | 2% | 500 | 5 | 1 | 25 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||
MZ55B100
Zener Diode Single 100V 2% 450Ohm 500mW 2-Pin Case M1A
|
库存
7,467
$0.0336
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 100 | 2% | 500 | 1 | 1 | 4 | 450 | 500 | 2 | Case M1A | No | No | No | No | EAR99 | No | ||||||||
MZ55B150
Zener Diode Single 150V 2% 1250Ohm 500mW 2-Pin Case M1A
|
库存
7,500
$0.0373
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 150 | 2% | 500 | 1 | 1 | 3.7 | 1250 | 500 | 2 | Case M1A | No | No | No | No | EAR99 | No | ||||||||
MZ55C100
Zener Diode Single 100V 3% 450Ohm 500mW 2-Pin Case M1A
|
库存
7,482
$0.028
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 100 | 3% | 500 | 1 | 1 | 4 | 450 | 500 | 2 | Case M1A | No | No | No | No | EAR99 | No | ||||||||
MZ55C150
Zener Diode Single 150V 2% 1250Ohm 500mW 2-Pin Case M1A
|
库存
7,398
$0.0336
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 150 | 2% | 500 | 1 | 1 | 3.7 | 1250 | 500 | 2 | Case M1A | No | No | No | No | EAR99 | No | ||||||||
BZX84C5V1
Diode Zener Single 5.1V 6% 300mW 3-Pin SOT-23
|
库存
18
$0.0353
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 5.1 | 6% | 300 | 5 | 2 | 60 | 300 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||
BZX85C43
Zener Diode Single 43V 5% 50Ohm 1300mW 2-Pin DO-41
|
库存
3,831
$0.026
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 43 | 5% | 1300 | 6 | 0.5 | 26 | 50 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
BZX85C4V7
Zener Diode Single 4.7V 5% 13Ohm 1300mW 2-Pin DO-41
|
库存
11
从 $0.0524 到 $0.0106
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 4.7 | 5% | 1300 | 45 | 3 | 215 | 13 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N5231B
Zener Diode Single 5.1V 5% 17Ohm 500mW 2-Pin DO-35
|
库存
16,498
$0.0073
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 5.1 | 5% | 500 | 20 | 5 | 89 | 17 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
1N4764
Zener Diode Single 100V 10% 350Ohm 1000mW 2-Pin DO-41
|
库存
6,890
从 $0.0261 到 $0.006
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 100 | 10% | 1000 | 2.5 | 5 | 9 | 350 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N5248B
Zener Diode Single 18V 5% 21Ohm 500mW 2-Pin DO-35
|
库存
5,833
$0.0057
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 18 | 5% | 500 | 7 | 0.1 | 25 | 21 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes |