Bel Power Solutions Protection de circuit
331 Bel Power Solutions Protection de circuit
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Maximum Current Rating - (A) | Acting | Maximum Voltage Rating | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Trip Current - (A) | Maximum DC Voltage Rating - (V) | Current Rating - (A) | Typical Melting I2t - (A²S) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | Maximum Power Dissipation - (mW) | Wire Form | Mounting | Lead Diameter - (mm) | Number of Terminals | Lead Length - (mm) | Termination Style | Packaging | Package/Case | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5ST 800-R
Fuse Cartridge Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
|
|
Bel Power Solutions | Fusibles | Cartridge | Slow Blow | 2.5 | 20 | 0.3 | Holder | 2 | Cartridge | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
0ADBP1250-RE
Fuse Cartridge Fast Acting 1.25A 600V Axial 6.76 X 32.82mm Ceramic Box
|
|
Bel Power Solutions | Fusibles | Cartridge | Fast | 3 | 0.26 | 32.82 | Through Hole | 0.81 | 2 | Axial | Box | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
0ZRP0250FF1A
PTC Resettable Fuse 2.5A(hold) 5A(trip) 60VDC 40A 2.8W 15.6s 0.04Ohm Radial 14 X 3 X 20.6mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | Fusible PTC réinitialisable | 2.5 | 5 | 2.8 | 14(Max) | 3(Max) | 20.6(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Bulk | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0ZRE0125FF1A
Radial Leaded PTC Resettable Fuses Automotive AEC-Q200
|
|
Bel Power Solutions | Fusible PTC réinitialisable | 1.25 | 2.5 | Through Hole | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
0697H9100-02
Fuse Subminiature Slow Blow Acting 10A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Ammo Automotive AEC-Q200
|
|
Bel Power Solutions | Fusibles | Subminiature | Slow Blow | 458 | 0.0055 | 8.35 | 4 | 7.8 | 0.8 | Through Hole | 0.6 | 2 | 4.3 | Radial | Ammo | 5.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
0679H9120-05
Fuse Chip Fast Acting 12A 350V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Fusibles | Chip | Fast | 38.9 | 6.1 | 2.54 | 2.54 | 1.68 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
0ZRR0065FF1E
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60VDC 40A 0.88W 5.3s 0.31Ohm Radial 9.7 X 3.1mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | Fusible PTC réinitialisable | 0.65 | 1.3 | 0.88 | 3.1(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
0651C2000-11
Quick-acting Fuse
|
|
Bel Power Solutions | Fusibles | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
0685F4000-01
Fuse Chip Fast Acting 4A 125V SMD Solder Pad 1206 3.2 X 0.51 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Fusibles | Chip | Fast | 0.33 | 3.2 | 0.51 | 0.63 | 0.66 | Surface Mount | 2 | Solder Pad | Tape and Reel | 1206 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0ZCF0300BF2C
PTC Resettable Fuse 3A(hold) 5.2A(trip) 24VDC 100A 1.5W 20s 0.01Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Fusible PTC réinitialisable | 3 | 5.2 | 1.5 | 7.98(Max) | 5.44(Max) | 1.15(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 2920 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
0679H6300-05
Fuse Chip Fast Acting 6.3A 350V SMD Solder Pad 2410 Ceramic Automotive AEC-Q200
|
|
Bel Power Solutions | Fusibles | Chip | Fast | 8.3 | 6.1 | 2.54 | 2.54 | 1.2 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
5STP 10-R
Fuse Cartridge Slow Blow Acting 10A 250V Axial 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
|
|
Bel Power Solutions | Fusibles | Cartridge | Slow Blow | 461 | 21 | 2.7 | Through Hole | 2 | Axial | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
0ZRS0050FF1E
PTC Resettable Fuse 0.5A(hold) 1A(trip) 32VDC 100A 0.9W 3s 0.35Ohm Radial 7.4 X 3.3mm Box Automotive AEC-Q200
|
|
Bel Power Solutions | Fusible PTC réinitialisable | 0.5 | 1 | 0.9 | 3.3(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Box | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
0697W4000-02
Fuse Subminiature Slow Blow Acting 4A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Ammo Automotive AEC-Q200
|
|
Bel Power Solutions | Fusibles | Subminiature | Slow Blow | 98 | 0.014 | 8.35 | 4 | 7.8 | 0.92 | Through Hole | 2 | Radial | Ammo | 5.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0AKRBK400-BB
Fuse 400A 500V Stud Mount Flat 49 X 37 X 24mm Ceramic Box
|
|
Bel Power Solutions | Fusibles | Automotive | 42250 | 49 | 37 | 24 | 9.8 | Stud Mount | 2 | Flat | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
| C1T 1.5 Fuse Chip Slow Blow Acting 1.5A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AECQ |
|
Bel Power Solutions | Fusibles | Chip | Slow Blow | 0.23 | 3.2 | 1.58 | 0.63 | 0.65 | Surface Mount | 2 | Solder Pad | 1206 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||
0678D0500-02
Fuse Chip Fast Acting 0.5A 350V SMD Solder Pad 3912 9.8 X 3.05 X 3.05mm Ceramic Automotive AEC-Q200
|
|
Bel Power Solutions | Fusibles | Chip | Fast | 0.03 | 0.66 | 9.8 | 3.05 | 3.05 | 0.5 | Surface Mount | 2 | Solder Pad | Tape and Reel | 3912 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||
0ZRC0065FF1E
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 90VDC 40A 0.88W 5.3s 0.31Ohm Radial 9.7 X 3.1mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | Fusible PTC réinitialisable | 0.65 | 1.3 | 0.52 | 0.88 | 3.1(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
C1T 3.5
Fuse Chip Slow Blow Acting 3.5A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Fusibles | Chip | Slow Blow | 2.28 | 3.2 | 1.58 | 0.63 | 0.68 | Surface Mount | 2 | Solder Pad | Tape and Reel | 1206 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0ZCH0075FF2G
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 8VDC 100A 0.6W 0.1s 0.13Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Fusible PTC réinitialisable | 0.75 | 1.5 | 0.6 | 3.43(Max) | 2.8(Max) | 0.7(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1210 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0683G2000-01
Fuse Chip Slow Blow Acting 2A 350V SMD Solder Pad 4818 12.1 X 4.65mm Ceramic
|
|
Bel Power Solutions | Fusibles | Chip | Slow Blow | 5.6 | 12.1 | 4.65 | 4.65 | 0.34 | Surface Mount | 2 | Solder Pad | Tape and Reel | 4818 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
0HAAL6300-02
Fuse Radial Lead Slow Blow Acting 6.3A 250V Radial 8.4 X 4 X 7.8mm Thermoplastic
|
|
Bel Power Solutions | Fusibles | Radial Lead | Slow Blow | 162 | 8.4 | 4 | 7.8 | 1.65 | Through Hole | 2 | Radial | 5.08 | No | No | No | EAR99 | No | ||||||||||||||||||||||
0ADBC0400-BE
Fuse Cartridge Fast Acting 0.4A 600V Holder Cartridge 6.35 X 31.8mm Ceramic Box
|
|
Bel Power Solutions | Fusibles | Cartridge | Fast | 0.038 | 1.875 | 31.8 | Holder | 2 | Cartridge | Box | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
0ZRR0300FF1A
PTC Resettable Fuse 3A(hold) 6A(trip) 60VDC 40A 2.8W 19.8s 0.04Ohm Radial 24.9 X 3.1mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | Fusible PTC réinitialisable | 3 | 6 | 2.8 | 3.1(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Bulk | 10.2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
0ZRR0050FF1E
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | Fusible PTC réinitialisable | 0.5 | 1 | 0.77 | 3.1(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |