Bel Power Solutions 电路保护
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Maximum Current Rating - (A) | Acting | Maximum Voltage Rating | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Trip Current - (A) | Maximum DC Voltage Rating - (V) | Current Rating - (A) | Typical Melting I2t - (A²S) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | Maximum Power Dissipation - (mW) | Wire Form | Mounting | Lead Diameter - (mm) | Number of Terminals | Lead Length - (mm) | Termination Style | Packaging | Package/Case | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0697H5000-05
Fuse Subminiature Slow Blow Acting 5A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Bulk Automotive AEC-Q200
|
库存
5,000
从 $0.1987 到 $0.2137
每个
|
Bel Power Solutions | 保险丝 | Subminiature | Slow Blow | 133 | 8.35 | 4 | 7.8 | 0.4 | Through Hole | 0.6 | 2 | 4.3 | Radial | Bulk | 5.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
0697H6300-05
Fuse Subminiature Slow Blow Acting 6.3A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Bulk Automotive AEC-Q200
|
库存
21,000
从 $0.1765 到 $0.196
每个
|
Bel Power Solutions | 保险丝 | Subminiature | Slow Blow | 8.35 | 4 | 7.8 | Through Hole | 0.6 | 2 | 4.3 | Radial | Bulk | 5.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0ZRC0050FF1E
PTC Resettable Fuse 0.5A(hold) 1A(trip) 90VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Bulk Automotive AEC-Q200
|
库存
6,000
从 $0.1078 到 $0.1088
每个
|
Bel Power Solutions | PTC 可自复保险丝 | 0.5 | 1 | 0.77 | 0.77 | 3.1(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0685T8000-01
Fuse Chip Slow Blow Acting 8A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
库存
4
$0.1409
每个
|
Bel Power Solutions | 保险丝 | Chip | Slow Blow | 8 | 0.0095 | 3.2 | 1.58 | 0.63 | 1.08 | Surface Mount | 2 | Solder Pad | Tape and Reel | 1206 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0ZCG0110BF2B
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 24VDC 100A 1W 0.5s 0.06Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
库存
1,500
$0.1006
每个
|
Bel Power Solutions | PTC 可自复保险丝 | 1.1 | 2.2 | 1 | 4.73(Max) | 3.41(Max) | 1.3(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1812 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||||||||
0AKK-K125-BB
Fuse Power Fast Acting 125A 1000V Stud Mount Flat 74 X 22 X 25mm Ceramic
|
|
Bel Power Solutions | 保险丝 | Power | Fast | 3200 | 74 | 22 | 25 | 4.5 | Stud Mount | 2 | Flat | Bulk | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
C1T 3.5
Fuse Chip Slow Blow Acting 3.5A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | 保险丝 | Chip | Slow Blow | 2.28 | 3.2 | 1.58 | 0.63 | 0.68 | Surface Mount | 2 | Solder Pad | Tape and Reel | 1206 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
C1F 3.5
Fuse Chip Fast Acting 3.5A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic
|
|
Bel Power Solutions | 保险丝 | Chip | Fast | 0.21 | 3.2 | 1.58 | 0.63 | 0.57 | Surface Mount | 2 | Solder Pad | Tape and Reel | 1206 | No | EAR99 | No | |||||||||||||||||||||||
0685T0750-01
Fuse Chip Slow Blow Acting 0.75A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R CE/TUV/cULus Automotive AEC-Q200
|
|
Bel Power Solutions | 保险丝 | Chip | Slow Blow | 0.06 | 3.2 | 1.58 | 0.63 | 0.6 | Surface Mount | 2 | Solder Pad | Tape and Reel | 1206 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0685T1250-01
Fuse Chip Slow Blow Acting 1.25A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | 保险丝 | Chip | Slow Blow | 0.2 | 0.305 | 3.2 | 1.58 | 0.63 | 0.68 | Surface Mount | 2 | Solder Pad | Tape and Reel | 1206 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0686F2500-01
Fuse Chip Fast Acting 2.5A 32V SMD Solder Pad 0603 1.6 X 0.82 X 0.52mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | 保险丝 | Chip | Fast | 0.04 | 1.6 | 0.82 | 0.52 | 0.33 | Surface Mount | 2 | Solder Pad | Tape and Reel | 0603 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||
0686F8000-01
Fuse Chip Fast Acting 8A 32V SMD Solder Pad 0603 1.6 X 0.82 X 0.52mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | 保险丝 | Chip | Fast | 0.5 | 0.0075 | 1.6 | 0.82 | 0.52 | 0.78 | Surface Mount | 2 | Solder Pad | Tape and Reel | 0603 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||
0ACJ-2000-TE
Fuse Chip Fast Acting 2A 350V SMD Solder Pad 13.2 X 5.05 X 5.05mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | 保险丝 | Chip | Fast | 4.1 | 13.2 | 5.05 | 5.05 | Surface Mount | 2 | Solder Pad | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||
| 0697W2500-02 Fuse Radial Lead Slow Blow Acting 2.5A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Ammo Automotive AEC-Q200 |
|
Bel Power Solutions | 保险丝 | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||||||||||||||||||
5ST 1.6-R
Fuse Cartridge Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
|
|
Bel Power Solutions | 保险丝 | Cartridge | Slow Blow | 8.9 | 20 | 0.35 | Holder | 2 | Cartridge | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
5ET 3.15-R
Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/PSE/SEMKO/VDE/cULus
|
|
Bel Power Solutions | 保险丝 | Cartridge | Slow Blow | 211 | 0.022 | 20 | 0.9 | Holder | 2 | Cartridge | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MRT 500-BULK
Fuse Cartridge Slow Blow Acting 0.5A 250V Radial 8.35 X 7.7mm Thermoplastic Bulk CCC/CE/CSA/UKCA/VDE/cULus Automotive AEC-Q200
|
|
Bel Power Solutions | 保险丝 | Cartridge | Slow Blow | 1.7 | 7.7 | 0.29 | Through Hole | 2 | Radial | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||
0ZCH0075AF2E
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 24VDC 100A 0.6W 0.1s 0.13Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC 可自复保险丝 | 0.75 | 1.5 | 0.6 | 3.43(Max) | 2.8(Max) | 0.7(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1210 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | |||||||||||||||||
3AG 6-R
Fuse Cartridge Fast Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
|
|
Bel Power Solutions | 保险丝 | Cartridge | Fast | 123 | 0.015 | 31.8 | 1.4 | Holder | 2 | Cartridge | Cartridge | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
5HFP 2-R
Fuse Cartridge Fast Acting 2A 250V Axial 5 X 20mm Ceramic BSI/CCC/CE/CSA/PSE/SEMKO/VDE
|
|
Bel Power Solutions | 保险丝 | Cartridge | Fast | 3.77 | 0.052 | 21 | 1.1 | Through Hole | 2 | Axial | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
5HT 5-R
Fuse Cartridge Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CE/CSA/PSE/SEMKO/VDE/cULus
|
|
Bel Power Solutions | 保险丝 | Cartridge | Slow Blow | 128 | 0.015 | 20 | 1.5 | Holder | 2 | Cartridge | Cartridge | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
C1Q 3
Fuse Chip Very Fast Acting 3A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic T/R CE/CSA/cULus Automotive AEC-Q200
|
|
Bel Power Solutions | 保险丝 | Chip | Very Fast | 0.02 | 0.035 | 3.2 | 1.58 | 0.58 | 0.41(Typ) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1206 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||
0679H0630-01
Fuse Chip Fast Acting 0.63A 350V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | 保险丝 | Chip | Fast | 0.15 | 6.1 | 2.54 | 2.54 | 0.26 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
0679L0250-05
Fuse Chip Fast Acting 0.25A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | 保险丝 | Chip | Fast | 0.02 | 6.1 | 2.54 | 2.54 | 0.13 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||
0680L0500-05
Fuse Chip Slow Blow Acting 0.5A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | 保险丝 | Chip | Slow Blow | 0.27 | 0.58 | 6.1 | 2.54 | 2.54 | 0.45 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |