Arrow Electronic Components Online

MAX9295D: Dual Input GMSL2TM Serializer

Drivers and Interfaces18 Oct 2024
A multi-lane highway scene features several cars and a truck, overlaid with digital interface graphics representing smart vehicle technology. The Analog Devices logo and the phrase 'AHEAD OF WHAT'S POSSIBLE' are clearly visible in the upper left corner.
View all articles

In GMSL2 mode, the MAX9295D operates at a fixed rate of 3Gbps or 6Gbps in the forward direction and 187.5Mbps in the reverse direction. In GMSL1 mode, the MAX9295D can be paired with first-generation 3.12Gbps or 1.5Gbps GMSL1 deserializers or operate up to 4.5Gbps with GMSL2 deserializers configured for GMSL1 mode. Operation is specified over the automotive temperature range of -40°C to +105°C and the device is AEC-Q100 Grade 2 qualified. Cable can be coaxial or shielded twisted pair (STP).

 3.2mm Ø 50Ω Coax, Foam Dielectric2.7mm Ø 50Ω Coax, Solid Dielectric100Ω Shielded-Twisted Pair, AWG26
Attenuation at 3GHz (Typ, Room Temp)0.9dB/m1.6dB/m1.8dB/m
Attenuation at 3GHz (Max, Aged, +105°C)1.1dB/m2.0dB/m2.2dB/m
GMSL Fwd/Rev Data Rate
Typical Maximum Cable Length at +105°C
3Gbps/187.5Mbps20m10m11m
6Gbps/187.5Mbps15m9m8m

Table 1: Typical Maximum Cable Length vs. Attenuation

Key Features and Benefits

  • Dual 4-Lane MIPI CSI-2 v1.3 Ports
    • MIPI D-PHY v1.2 at 80Mbps
    • 2.5Gbps per Lane
    • 4-Channel CSI-2 Virtual-Channel Support
    • Support for RAW8/10/12/14/16/20, RGB565/666/888 and YUV8-/10-Bit Data types
    • CSI-2 Inputs in GMSL2 Mode Accept Cameras with Different Video Timing and Resolution
    • CSI-2 ECC and Checksum Error Detection and Flagging
    • CSI-2 Lane Reassignment and Polarity Flip
  • Selectable GMSL2 at 3/6Gbps or Backward-Compatible GMSL1 Mode
    • Operates up to 4.5Gbps with GMSL2 Deserializers in GMSL1 Mode
    • 187.5Mbps Reverse Link for Reduced-Size Power-over-Cable (PoC) Filter
    • Forward- and Reverse-Channel PRBS for BER Testing of Serial Link
    • Reverse-Channel Eye-Opening Monitor for Continuous Link-Margin Diagnosis
    • Reverse-Channel Adaptive Equalization Allows Coax Cable Longer than 15m with Multiple Inline Connectors
    • Crosspoint Switch Remaps Input to Any Desired Deserializer Output Order
  • ASIL-Relevant Functional Safety Features (GMSL2)
    • ASIL-B Compliant
    • 16-Bit CRC Protection of Side-Channel Data (I2C, UART, SPI, GPIO) with Retransmission upon Error Detection
    • Optional 32-Bit CRC Protection of Video-Line Data
    • Video Watermark Insertion and Detection
  • Concurrent Side Channel for Device Configuration and Communication with Peripherals
    • GMSL2: I2C/UART, Dual Pass-Through I2C/UART, SPI, GPIO and Register-Programmable GPIO
    • GMSL1: I2C/UART, Tunneled GPI-GPO and CNTL Links, and Register-Programmable GPIO
    • Four Hardware-Selectable Device Addresses
  • Three Internal and Three External Supply Voltage Monitors
  • 50Ω Coax Cable or 100Ω STP
  • Programmable Spread Spectrum for EMI Reduction
  • 7mm x 7mm TQFN Package with Exposed Pad and Available Wettable Flanks
  • -40°C to +105°C Operating Temperature
  • AEC-Q100 Grade 2

Applications

  • Co-located sensors
  • Stereo camera
  • Side mirror
  • Radar
  • Lidar

Evaluation Board

The MAX9295D can be evaluated with the MAX9295DEVKIT.

Article tags

Analog Devices
Specialized Interfaces
Drivers and Interfaces

Related news articles

View all