The 3M™ Mini-Stack is a simple termination connector for industrial, sensor, LED, switch, and various small device connections using proven 3M IDC technology. This connector can provide a timesaving, reliable and field-installable wiring solution, while reducing the required board footprint.
As manufacturing equipment becomes increasingly automated, more electronic components, such as sensors, need to be integrated onto the control boards. This is driving a need for higher density connector options.
3M Mini Stack provides the connection with a simple termination process that does not create material debris or waste. The application reduces wiring time by approx. 60% compared to crimping connectors.
3M Mini-Stack attributes at a glance:
- Provides excellent wire connections in a compact form
- Compact design saves space
- No pre-treatment of wire needed with IDC technology
- Connect three or four wires simultaneously
- Integrated terminals and housing make handling easy
- Wide range of wire compatibility (AWG22-30)
- Highly reliable double IDC termination
- Handling stacked connectors as a block offers easy mating and unmating
- Enables easy field termination
- Locking system provide a reliable interconnection in demanding applications
- Saves 30% more board space in comparison with 3M™ Mini-Clamp Connectors
Applications Area: connector based on industry standards for industrial, sensor, LED, switch and various small device connections
3M™ Mini Stack Connectors 3M™ Mini Stack Application Tooling
Contact us for any specific questions or product requests
3M™ Mini Stack Connectors
See related product
See related product
See related product
See related product
See related product
See related product
See related product
See related product
See related product
See related product
See related product
See related product
See related product
See related product
See related product
See related product
See related product
3M™ Mini Stack Application Tooling
See related product
See related product