3M3SD03-S01Sensor Accessories

Miniature IDC Connector for Sensor Wire Connection

3M™ Mini Stack Connector Wiremount Socket 3S53M™ Mini Stack Connector Wiremount Socket 3S5:

  • Provides a simple, time-saving termination process
  • Decreases the required board footprint
  • Wiring time is reduced by approximately 60% compared to crimping connectors
  • Terminate 3 or 4 wires in a single action
  • Suitable for wiring applications 30AWG to 22AWG and requiring 32V, 2.0A max
  • Feature highly reliable double IDC termination
  • Contact integrated into housing to simplify handling
  • No need to strip wire to minimize waste and damaging wires

3M™ Mini Stack Connector Boardmount Header 3S63M™ Mini Stack Connector Boardmount Header 3S6:

  • Board space saving design reduces the required board footprint
  • Allows 30% more board space in comparison with the 3M™ Mini-Clamp Connectors
  • Mates with four stacked connectors in one action
  • Easy mating and unmating by stacking connectors to form block-style unit
  • Locking system for a secure interconnection in challenging environment

3M™ Mini Stack Connector Boardmount Header 3S63M™ Mini Stack Connector Dust Cover 3SD:

  • For use when there are less than four sockets are stacked
  • Creates a four-socket block to plug into the header
  • Prevents debris from getting inside boardmount headers



3M™ Mini Stack Connector Boardmount Header 3S63M™ Mini Stack Connector Hand Tool 3S900:

  • Easy to handle hand plier to execute a fast and reliable IDC-termination
  • Four contacts can be connected in one step
  • Guarantees a high quality cable termination during field application

Applications:

Easy termination, Easy handling Enables board space savings & optimized networking

Features and Benefits

The 3M™ Mini Stack Connector provides a reliable connection with a simple termination process while reducing the required board footprint.

Featured Articles and Videos

  • Discover the Mini Clamp Link and Power Clamp Connectors from 3M
  • 3M Mini Stack Highly Efficient Easy Handling Less Board Space
  • 3M's Notable Products for High Speed Applications

Related Products

  • 3S503-S530-G00-PN
  • 3S612-52S3-B00-PN
  • 3SD03-S01
  • 3S900-13
  • 3S612-52S3-B00 PN
  • 3S616-62S4-B00 PP
  • 3SD03-S01
  • 3SD04-S01
  • 3S900-13
  • 3S900-16

A datasheet is only available for this product at this time.

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.