3M3S503-S530-G00 PNSensor Accessories

Miniature IDC Connector for Sensor Wire Connection

3M™ Mini Stack Connector Wiremount Socket 3S53M™ Mini Stack Connector Wiremount Socket 3S5:

  • Provides a simple, time-saving termination process
  • Decreases the required board footprint
  • Wiring time is reduced by approximately 60% compared to crimping connectors
  • Terminate 3 or 4 wires in a single action
  • Suitable for wiring applications 30AWG to 22AWG and requiring 32V, 2.0A max
  • Feature highly reliable double IDC termination
  • Contact integrated into housing to simplify handling
  • No need to strip wire to minimize waste and damaging wires

3M™ Mini Stack Connector Boardmount Header 3S63M™ Mini Stack Connector Boardmount Header 3S6:

  • Board space saving design reduces the required board footprint
  • Allows 30% more board space in comparison with the 3M™ Mini-Clamp Connectors
  • Mates with four stacked connectors in one action
  • Easy mating and unmating by stacking connectors to form block-style unit
  • Locking system for a secure interconnection in challenging environment

3M™ Mini Stack Connector Boardmount Header 3S63M™ Mini Stack Connector Dust Cover 3SD:

  • For use when there are less than four sockets are stacked
  • Creates a four-socket block to plug into the header
  • Prevents debris from getting inside boardmount headers



3M™ Mini Stack Connector Boardmount Header 3S63M™ Mini Stack Connector Hand Tool 3S900:

  • Easy to handle hand plier to execute a fast and reliable IDC-termination
  • Four contacts can be connected in one step
  • Guarantees a high quality cable termination during field application

Applications:

Easy termination, Easy handling Enables board space savings & optimized networking

Features and Benefits

The 3M™ Mini Stack Connector provides a reliable connection with a simple termination process while reducing the required board footprint.

Featured Articles and Videos

  • Discover the Mini Clamp Link and Power Clamp Connectors from 3M
  • 3M Mini Stack Highly Efficient Easy Handling Less Board Space
  • 3M's Notable Products for High Speed Applications

Related Products

  • 3S503-S530-G00-PN
  • 3S612-52S3-B00-PN
  • 3SD03-S01
  • 3S900-13
  • 3S612-52S3-B00 PN
  • 3S616-62S4-B00 PP
  • 3SD03-S01
  • 3SD04-S01
  • 3S900-13
  • 3S900-16

1,000 parts: Ships in 2 days

    Total$0.31Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2341+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 1,000 parts
      • Price: $0.3112

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.