3M3S503-S330-B00 PNSensor Accessories
Miniature IDC Connector for Sensor Wire Connection
3M™ Mini Stack Connector Wiremount Socket 3S5:
• Provides a simple, time-saving termination process
• Decreases the required board footprint
• Wiring time is reduced by approximately 60% compared to crimping connectors
• Terminate 3 or 4 wires in a single action
• Suitable for wiring applications 30AWG to 22AWG and requiring 32V, 2.0A max
• Feature highly reliable double IDC termination
• Contact integrated into housing to simplify handling
• No need to strip wire to minimize waste and damaging wires
3M™ Mini Stack Connector Boardmount Header 3S6:
• Board space saving design reduces the required board footprint
• Allows 30% more board space in comparison with the 3M™ Mini-Clamp Connectors
• Mates with four stacked connectors in one action
• Easy mating and unmating by stacking connectors to form block-style unit
• Locking system for a secure interconnection in challenging environment
3M™ Mini Stack Connector Dust Cover 3SD:
• For use when there are less than four sockets are stacked
• Creates a four-socket block to plug into the header
• Prevents debris from getting inside boardmount headers
3M™ Mini Stack Connector Hand Tool 3S900:
• Easy to handle hand plier to execute a fast and reliable IDC-termination
• Four contacts can be connected in one step
• Guarantees a high quality cable termination during field application
Applications:
Easy termination, Easy handling Enables board space savings & optimized networking
Features and Benefits
The 3M™ Mini Stack Connector provides a reliable connection with a simple termination process while reducing the required board footprint.
Featured Articles and Videos
• Discover the Mini Clamp Link and Power Clamp Connectors from 3M
• 3M Mini Stack Highly Efficient Easy Handling Less Board Space
• 3M's Notable Products for High Speed Applications
Related Products
• 3S503-S530-G00-PN
• 3S612-52S3-B00-PN
• 3SD03-S01
• 3S900-13
• 3S612-52S3-B00 PN
• 3S616-62S4-B00 PP
• 3SD03-S01
• 3SD04-S01
• 3S900-13
• 3S900-16
| Supplier Unconfirmed | |
| EAR99 | |
| EA | |
| Automotive | No |
| PPAP | No |
| Stack Connector |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

