3M™ Ribbon Cable Wiremount Socket Assembly, 451 Series and 3M™ Shrouded Boardmount Header, 452 Series are used together as a high-density wire-to-board solution with a 1.27mm (0.050") pitch and a 0.635mm (0.025") pitch ribbon cable. This system uses insulation displacement contact (IDC) technology and cantilever U-contacts, proven reliable termination and space saving without sacrificing connection density.

3M socket 451 and 3M header 452 series attributes at a glance:
- 0.050” pitch wire-to-board system at half the size of a standard 0.100” pitch
- Enables design flexibility in wire-to-board and PLC controllers, especially for small devices
- Utilizes insulation displacement contact technology (IDCs)
- Delivers high connection density to ribbon cable applications
DOWNLOAD THE FLYER
3M™ socket 451 and 3M™ header 452 series
SHOP NOW
DOWNLOAD DATASHEET
- Delivers high connection density to ribbon cable applications
- Extremely small 1.27mm (0.050") pitch saves space
- Enables cable end and feed through termination as well as mass termination
- Available friction latches help protect against accidental box header disconnects
- UL and CUL Listed
- Mates with 3M™ Shrouded Boardmount Header 1.27 mm (0.050 in) Pitch Latch and Eject 452 Series
SHOP NOW
DOWNLOAD DATASHEET
- Delivers high connection density to ribbon cable applications
- Extremely small 1.27mm (0.050") pitch saves space
- Available friction latching and ejection system enables reliable connections in challenging environments
- UL and CUL listed
- Mates with 3M™ Ribbon Cable Wiremount Socket 1.27mm (0.050”) Pitch 451 Series