1,500V switching voltage in DIP5 packaging: The new PhotoMOS® series AQV258H5 is ready for usage in industrial battery management systems (BMS). Coming in a 1-Form-A DIP5 package, it offers an increased clearance and creepage distance on the output side.
Discover the benefits of the new PhotoMOS® HE series: the AQV258H5. Rated at 1,500 V, it rounds off Panasonic Industry's range of MOSFET relays at the upper end of the load voltage scale. The AQV258H5 series offers 5kV I/O isolation and an increased clearance and creepage distance on the output side. This – and its 1-Form-A DIP5 package – render it particularly interesting as a switching solution for Battery Management Systems (BMS) in storage systems, charging stations, and numerous other control applications in the field of high voltage measurement and infrastructure. The new AQV258H5 series comes with 5 pins to serve different creepage and clearance requirements, and there is also a 6-pin type available. Both can be mounted equally with Through-Hole or Surface-Mount Terminals.
Immaculately reliable: PhotoMOS® relays with a MOSFET output enjoy an almost unlimited lifetime if used according to the specifications. Their On-resistance remains stable throughout their entire lifetime, and they are unaffected by vibration which offers many industrial markets a beneficial alternative to electromechanical relays.
Are you interested in learning more about the new series? Are you having trouble identifying the right PhotoMOS® type for your industrial or automotive application? Please get in touch with your sales contact at Arrow.
Key features:
- Load voltage: 1,500 V
- Load current: 20 mA
- Increased creepage & clearance distance on output side
- Low control current
- Low leakage current
- Stable on-resistance over lifetime
- No switching noises
- Unlimited number of switching cycles
- DIP5 package
Related Articles
- Panasonic's New AQZ High Power PhotoMOS Relay Series
- PhotoMOS AQV25_G3: Panasonic’s Newest High Current Load Solid State Relays