LTM4703:16VIN, 12A Ultralow Noise Silent Switcher 3 μModule® Regulator

0425-photo-of-cables-connected-to-an-electronic-device-article-image-820x410

Operating over an input voltage range of 3V to 16V, the LTM4703 supports an output range of 0.3V to 6V. A single resistor sets the output voltage, providing unity gain operation over the output range and resulting in virtually constant output noise independent of the output voltage. Only bulk input and output capacitors are needed to finish the design.

The LTM4703 employs Silent Switcher 3 architecture with internal hot loop bypass capacitors to achieve both low electromagnetic interference (EMI) and high efficiency. Also, the LTM4703 has an ultralow noise architecture to obtain exceptional low-frequency (< 100kHz) output noise. These low EMI and low noise features make the LTM4703 ideal for high current and noise-sensitive applications, which benefit from the high efficiency of a synchronous switching regulator.

The LTM4703 is available with a RoHS-compliant terminal finish.

Key Features and Benefits

  • Complete Solution in < 1cm2 (Single-Sided PCB) or .5cm2 (Dual-Sided PCB)
  • Low Noise Silent Switcher®3 Architecture
  • Ultralow EMI Emissions
  • Ultralow RMS Noise (10Hz to 100kHz): 8μVRMS
  • ±1.5% Maximum Total DC Output Voltage Error Over Line, Load, and Temperature
  • Input Voltage Range: 3V to 16V
  • Output Voltage Range: 0.3V to 6V
  • 12A Maximum Continuous Output Current
  • Adjustable and Synchronizable: 300kHz to 3MHz
  • Current Mode Control, Fast Transient Response
  • Forced Continuous Mode (FCM) Capability
  • Multiphase Parallel with Current Sharing
  • Programmable Power Good
  • 6.25mm × 6.25mm × 5.07mm BGA Package

Applications

  • Telecom, Networking, and Industrial Equipment
  • RF Power Supplies: PLLs, VCOs, Mixers, LNAs, PAs
  • Low Noise Instrumentation
  • High Speed/High Precision Data Converters
  • Medical Equipment

Evaluation Board

The LTM4703 can be evaluated with the EVAL-LTM4703-AZ.

Block Diagrams and Tables




See related product

EVAL-LTM4703-AZ

Analog Devices Power Management Development Boards and Kits View

See related product

LTM4703IY#PBF

Analog Devices DC to DC Converter and Switching Regulator Module View

See related product

LTM4703EY#PBF

Analog Devices DC to DC Converter and Switching Regulator Module View

Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here