The LT8604 is a compact, high speed synchronous monolithic step-down switching regulator that delivers up to 120 mA with high efficiency at constant switching frequency, even up to 2.2 MHz.
It accepts a wide input voltage range up to 42 V and consumes only 2.5 μA of quiescent current. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components.
Key Features and Benefits
● Wide VIN range, 3.2 V to 42 V, J-Grade wettable DFN package, AEC-Q100 qualified, making it suitable for industrial and automotive systems.
● Ultra Low Quiescent Current Burst Mode® Operation (< 2.5 μA, 24 VIN to 3.3 VOUT) maximizes available output power with limited available input current as it is the case in 4-20 mA current loop applications.
● Fast Minimum Switch-On Time of 35 ns maintains constant frequency at high switching frequencies for high VIN to VOUT ratios.
Applications
● Industrial Automation: sensors (barcode/conveyor bell/sorting machines, asset tracker), toll tag, process control, gas meters
● Building and Infrastructure: lighting control, sensors, building, manufacture and assembly machines/process automation /IoT
● Instrumentation: 4 mA to 20 mA current Loops, ATE
● General Purpose: consumer health, automotive housekeeping power supplies
Evaluation Board
The LT8604 can be evaluated with the EVAL-LT8604-AZ.
Block Diagrams and Tables