Analog DevicesLT8604JDDBM#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.2V to 42V Synchronous Step Down Single-Out 0.778V to 41.4V 0.12A 10-Pin DFN EP T/R
The LT8604 is a compact, high speed synchronous monolithic step-down switching regulator that delivers up to 120 mA with high efficiency at constant switching frequency, even up to 2.2 MHz.
It accepts a wide input voltage range up to 42 V and consumes only 2.5 μA of quiescent current. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components.
Key Features and Benefits
● Wide VIN range, 3.2 V to 42 V, J-Grade wettable DFN package, AEC-Q100 qualified, making it suitable for industrial and automotive systems.
● Ultra Low Quiescent Current Burst Mode® Operation (< 2.5 μA, 24 VIN to 3.3 VOUT) maximizes available output power with limited available input current as it is the case in 4-20 mA current loop applications.
● Fast Minimum Switch-On Time of 35 ns maintains constant frequency at high switching frequencies for high VIN to VOUT ratios.
Applications
● Industrial Automation: sensors (barcode/conveyor bell/sorting machines, asset tracker), toll tag, process control, gas meters
● Building and Infrastructure: lighting control, sensors, building, manufacture and assembly machines/process automation /IoT
● Instrumentation: 4 mA to 20 mA current Loops, ATE
● General Purpose: consumer health, automotive housekeeping power supplies
Evaluation Board
The LT8604 can be evaluated with the EVAL-LT8604-AZ.
Block Diagrams and Tables
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 200 to 2000 | |
| Yes | |
| 1 | |
| 0.778 to 41.4 | |
| 0.12 | |
| 3.2 | |
| 42 | |
| 3.2 to 42 | |
| 2.5 | |
| 90(Min) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
