The LTC4381 surge stopper protects loads from high voltage and high current transients, allowing it to sustain continuous operation during such surge events.
It replaces traditional shunt circuits composed of bulky inductors, capacitors, transient voltage suppressors (TVS), and fuses.
Key Features and Benefits:
● Internal 100 V/9 mΩ N-channel MOSFET is production tested and guaranteed for stresses during high voltage transients
● Low 6 µA operating quiescent current maximizes and prolongs battery run and standby times
● MOSFET stress accelerated fault timeout reduces time spent in fault condition, making better use of safe operating area
Applications:
● General purpose: surge protection, hot swap, efuse
● Automotive: 12 V/24 V/48 V system protection, load dump protection
● Industrial automation
● Consumer
Evaluation Board
The LTC4381 can be evaluated with the DC2713A-B and DC2713A-D.
Block Diagrams and Tables



See related product
See related product
See related product