Analog DevicesDC2713A-DPower Management Development Boards and Kits
LTC4381-4 Specialized Power IC and Module 66.5V Output Demonstration Circuit
Analog Devices’ LTC4381: Low Quiescent Current Surge Stopper with 9mΩ MOSFET
The LTC4381 surge stopper protects loads from high voltage and high current transients, allowing it to sustain continuous operation during such surge events.
It replaces traditional shunt circuits composed of bulky inductors, capacitors, transient voltage suppressors (TVS), and fuses.
Key Features and Benefits
- • Internal 100 V/9 mΩ N-channel MOSFET is production tested and guaranteed for stresses during high voltage transients
- • Low 6 µA operating quiescent current maximizes and prolongs battery run and standby times
- • MOSFET stress accelerated fault timeout reduces time spent in fault condition, making better use of safe operating area
Applications
- • General purpose: surge protection, hot swap, efuse
- • Automotive: 12 V/24 V/48 V system protection, load dump protection
- • Industrial automation
- • Consumer
Evauation Board
The LTC4381 can be evaluated with the DC2713A-B and DC2713A-D.
Block Diagrams and Tables



Related Products
LTC4381CDKE-2#TRPBF
LTC4381CDKE-4#PBF
LTC4381CDKE-4#TRPBF
LTC4381HDKE-2#PBF
LTC4381HDKE-2#TRPBF
LTC4381HDKE-4#PBF
LTC4381HDKE-4#TRPBF
LTC4381IDKE-2#PBF
LTC4381IDKE-2#TRPBF
LTC4381IDKE-4#PBF
LTC4381IDKE-4#TRPBF
DC2713A-B
DC2713A-D
| Compliant | |
| EAR99 | |
| Active | |
| DC2713A-D | |
| Automotive | No |
| PPAP | No |
| Demonstration Circuit | |
| Specialized Power IC and Module | |
| 1 | |
| 66.5(Typ) | |
| 8VDC to 60VDC | |
| LTC4381-4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

