Its channels are fully independent, parallelable and capable of delivering positive or negative output polarity. Included in the package are the switching controllers, power MOSFETs, inductors, filters and support components. A 5V, 25mA LDO and clock generator enable phase interleaving of the power switching stages, for improved EMC performance.
Key Features and Benefits:
● Dual output for positive and negative voltages makes it easier to design power supply circuit for negative voltage.
● Low EMI, EN55022 Class B Compliant reduces risks of noise issue such as frequency interference
● Wide Vin range up to 40Vin, and wide output range up to |VOUT+ – VOUT–| ≤ 26.5V ideal for 12Vin and 24Vin bus voltage, which are common in Industrial equipment
Applications:
● Instrumentation: ATE, tester, measurement equipment
● Industrial automation
Evaluation Board
The LTM4655 can be evaluated with the DC2594A.
Block Diagrams and Tables