Arrow Electronic Components Online
LTM4655MPY|ADI|simage
LTM4655MPY|ADI|limage
DC to DC Converter and Switching Regulator Module

LTM4655MPY

Module DC-DC 2-OUT 0.5V to 26.5V/-0.5V to -26.5V 4A/4A 50W 144-Pin BGA Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    2
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    3.1
  • Maximum Input Voltage (V)
    40
  • Output Voltage (V)
    0.5 to 26.5|-0.5 to -26.5
  • Output Current (A)
    4
  • Output Power (W)
    50
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.004
  • Maximum Switching Frequency (kHz)
    250 to 3000
  • Switching Regulator
    Yes
  • Load Regulation
    0.75%
  • Line Regulation
    0.1%
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tray
  • Product Weight (g)
    3.3
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    4.41
  • Package Width
    16
  • Package Length
    16
  • PCB changed
    144
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    144

Documentation and Resources

Datasheets
Design resources