Typical Application for LTC3624IDD-5 5V Output Voltage, 2A Synchronous Step-Down Regulator with 2.25MHz
Reference Design using part LTC3624IDD-5 by Analog Devices
For End Products
- Battery Powered Equipment
- Buck Converter
- Emergency Radio
- Portable Instrumentation
Description
- Typical Application for LTC3624IDD-5 5V Output Voltage, 2A Synchronous Step-Down Regulator with 2.25MHz. The LTC3624 is a high efficiency 17V, 2A synchronous monolithic step-down regulator. The switching frequency is fixed to 1MHz with a ±40% synchronization range. The regulator features Ultra Low quiescent current and high efficiency over a wide VOUT range
Key Features
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 17 V
-
Output Voltage5 V
-
Output Current2 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (2)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3624IDD-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 5V 2A 8-Pin DFN EP Tube | Buy | |
|
|
LTC3624IDD-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 5V 2A 8-Pin DFN EP T/R | Buy | |