Typical Application for LTC3615IFE-1 Dual 3A Synchronous Step-Down DC/DC Converter for DDR Memory Termination
Reference Design using part LTC3615IFE-1 by Analog Devices
For End Products
- DDR Termination
- Distributed Power System
- Handheld Electronics
- PoL Power Supply
- Portable Computers
Description
- Typical Application for LTC3615IFE-1 Dual 3A Synchronous Step-Down DC/DC Converter for DDR Memory Termination. The LTC3615-1 is a dual 3A synchronous step-down regulators using a current mode, constant-frequency architecture. The DC supply current is only 130 uA (Burst Mode operation at no-load) while maintaining the output voltages, dropping to zero current in shutdown. The 2.25V to 5.5V input supply range makes the parts ideally suited for single Li-Ion applications
Key Features
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage0.9|1.8 V
-
Output Current3 A
-
Efficiency94 %
-
TopologyBuck
Featured Parts (1)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3615IFE-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5.5V 3A/3A 24-Pin TSSOP EP T/R | Buy | |