Typical Application Circuit for LTC3633AIFE-1 1.2V/1.8V Buck Regulator with Coincident Tracking and 6V Input UVLO
Reference Design using part LTC3633AIFE-1 by Analog Devices
For End Products
- Battery Powered Instrument
- Distributed Power System
- Power Supplies
Description
- Typical Application Circuit for LTC3633AIFE-1 1.2V/1.8V Buck Regulator with Coincident Tracking and 6V Input UVLO. The LTC3633A is a high efficiency, dual-channel monolithic synchronous buck regulator using a controlled on-time, current mode architecture, with phase lockable switching frequency
Key Features
-
Conversion TypeDC to DC
-
Input Voltage6 to 20 V
-
Output Voltage1.2|1.8 V
-
Output Current3 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (2)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3633AIFE-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 20V Synchronous Step Down Dual-Out 1.5V to 12V 3A 28-Pin TSSOP EP Tube | Buy | |
|
|
LTC3633AIFE-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 20V Synchronous Step Down Dual-Out 1.5V to 12V 3A 28-Pin TSSOP EP T/R | Buy | |