Typical Application Circuit for LTC3622IMSE-2 5V/3.3V Series Output, Step-Down Regulator in Burst Mode Operation
Reference Design using part LTC3622IMSE-2 by Analog Devices
For End Products
- Battery Powered Systems
- Handheld POS Scanner
- I/O Supplies
- Portable
Description
- Typical Application Circuit for LTC3622IMSE-2 5V/3.3V Series Output, Step-Down Regulator in Burst Mode Operation. The LTC3622 is a dual 1A output, high efficiency synchronous monolithic step-down regulator capable of operating from input supplies up to 17V. The switching frequency is fixed to 1MHz or 2.25MHz with a ±50% synchronization range to an external clock. The regulator features Ultra Low quiescent current and high efficiency over a wide output voltage range
Key Features
-
Conversion TypeDC to DC
-
Input Voltage5 to 17 V
-
Output Voltage3.3|5 V
-
Output Current1 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (2)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3622IMSE-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Dual-Out 0.6V to 17V 1A/1A 16-Pin MSOP EP Tube | Buy | |
|
|
LTC3622IMSE-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Dual-Out 0.6V to 17V 1A/1A 16-Pin MSOP EP T/R | Buy | |