Typical Application Circuit for LT8335IDDB 4V to 16V Input, ±5V Converter
Reference Design using part LT8335IDDB by Analog Devices
For End Products
- Automotive Power Supply
- Industrial Power Supply
- Medical Equipments
- Portable Consumer Electronics
- Telecom Power Supply
Description
- Typical Application Circuit for LT8335IDDB 4V to 16V Input, ±5V Converter. The LT8335 is a current mode DC/DC converter capable of generating either positive or negative output voltages using a single feedback pin. It can be configured as a boost, SEPIC or inverting converter consuming as low as 6uA of quiescent current
Key Features
-
Conversion TypeDC to DC
-
Input Voltage4 to 16 V
-
Output Voltage5 V
-
Output Current2 A
-
TopologyBoost|SEPIC|Inverting
Featured Parts (2)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT8335IDDB#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Step Up Single-Out 28V 2A 8-Pin DFN EP T/R | Buy | |
|
|
LT8335IDDB#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Step Up Single-Out 28V 2A Automotive 8-Pin DFN EP T/R | Buy | |