Typical Application Circuit for LT3095EUDD Dual-Channel Low Noise Bias Generator
Reference Design using part LT3095EUDD by Analog Devices
For End Products
- Industrial Power Supply
- Instrumentation Amplifiers
- USB Power Management
Description
- Typical Application Circuit for LT3095EUDD Dual-Channel Low Noise Bias Generator. The LT3095 generates two low noise bias supplies from a common input voltage ranging from 3V to 20V. Each channel includes a fixed frequency, peak current-mode step-up switching regulator and a low noise, single resistor-programmable 50mA linear regulator
Key Features
-
Conversion TypeDC to DC
-
Input Voltage3 to 7 V
-
Output Voltage5|15 V
-
Output Current0.05 A
-
TopologyBoost
Featured Parts (2)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3095EUDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Non-Inv/Inv/Step Up/Step Down Dual-Out 1V to 20V 24-Pin QFN EP Tube | Buy | |
|
|
LT3095EUDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Non-Inv/Inv/Step Up/Step Down Dual-Out 1V to 20V 24-Pin QFN EP T/R | Buy | |