LT1308, Single Li-Ion Cell to 5V/1A DC/DC Converter
Reference Design using part LT1308 by Analog Devices
For End Products
- Cellular Phone
Description
- Circuit shows Power Supply Using Micro-power 600kHz Step-Up DC/DC Converter Delivers 5V at 1A From a Li-Ion Cell for GSM Applications
Key Features
-
Conversion TypeDC to DC
-
Input Voltage3 to 4.2 V
-
Output Voltage5 V
-
Output Current1 A
-
Output Power2 to 5 W
-
Efficiency90 %
-
TopologyBoost
Featured Parts (3)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1308CS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 6V Step Up Single-Out 3.3V/5V 0.3A/1A 8-Pin SOIC N Tube | Buy | |
|
LT1308CS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 6V Step Up Single-Out 3.3V/5V 0.3A/1A 8-Pin SOIC N T/R | Buy | |
|
LT1308IS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 6V Step Up Single-Out 3.3V/5V 0.3A/1A 8-Pin SOIC N T/R | Buy |