DC1854A, Demonstration Board using LT8471EFE Dual Output, Buck and Inverting Converter
Reference Design using part LT8471EFE#PBF by Analog Devices
Associated Documents
For End Products
- Buck-Boost Converter
- Power Supplies
Description
- DC1854A, Demonstration Board using LT8471EFE is a dual output buck and inverting converter. It provides 5V and -5V power from 6V to 32V input. The 5V output can source up to 1.4A load current and the -5V output can source up to 800mA load current. The LT8471 is a dual PWM DC/DC converter containing two internal 2A, 50V switches and an additional 500mA switch to facilitate step-down and inverting conversion. Each 2A channel can be independently configured as a buck, boost, SEPIC, flyback or inverting converter
Key Features
-
Conversion TypeDC to DC
-
Input Voltage6 to 32 V
-
Output Voltage-5|5 V
-
Output Current-0.8@-5V|1.4@5V A
-
Efficiency80.6 %
-
TopologyBuck Boost
Featured Parts (1)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT8471EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 50V Non-Inv/Inv/Step Up/Step Down Dual-Out 0.789V to 50V 2A/2A 20-Pin TSSOP EP Tube | Buy | |