DC1832A, Demonstration Board using LT3995 compact, high efficiency monolithic step-down switching regulator with 2.7A quiescent current
Reference Design using part LT3995EMSE by Analog Devices
Associated Documents
For End Products
- Automotive and Transportation
- Industrial
- Portable
Description
- DC1832A, Demonstration Board using LT3995 compact, high efficiency monolithic step-down switching regulator with 2.7A quiescent current. The demo circuit is designed for 3.3V, 3A output from a 4.3V to 60V input. The switching frequency can be programmed either via oscillator resistor or external clock up to 2MHz. The demo board has an EMI filter installed. The EMI performance of the demo board at 12V input voltage
Key Features
-
Conversion TypeDC to DC
-
Input Voltage4.3 to 60 V
-
Output Voltage3.3 V
-
Output Current3 A
-
Efficiency82.2 %
-
TopologyBuck
Featured Parts (2)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3995EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 60V Synchronous Step Down Single-Out 1.197V to 55.8V 3A 16-Pin MSOP EP Tube | Buy | |
|
|
LT3995EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 60V Synchronous Step Down Single-Out 1.197V to 55.8V 3A 16-Pin MSOP EP T/R | Buy | |