Infineon Technologies AGTLI493DW2BWA2XTSA1Hall Effect Sensors

XENSIV(TM) - TLI493D-W2BW A1 architecture consists of three main functional units: power mode control, sensor unit and I2C interface

The Infineon XENSIV™ TLI493D-W2BW uses the latest 3D Hall generation from Infineon and is housed in an extremely small wafer-level package. With an 87 percent smaller footprint and 46 percent less height than previous comparable products, the sensor opens up completely new design options.

TLI493D-W2BW is available in 4 different variants ending with A0, A1, A2 or A3. The underlying feature is the so called Bus mode configuration of this device. It’s possible to connect up to 4 sensors to one I²C bus. The specific addressing is then done via 4 different variants.

Summary of Features

  • •  3D (X, Y, Z) magnetic flux density sensing of ±160 mT
  • •  Programmable flux resolution down to typ. 65 µT
  • •  Extremely small form factor: typ. 1.13 mm * 0.93 mm * 0.59 mm
  • •  X-Y angular measurement mode
  • •  Power down mode with 7 nA (typ.) power consumption
  • •  12-bit data resolution for each measurement direction plus 10-bit temperature sensor
  • •  Variable update frequencies and power modes (configurable during operation)
  • •  Temperature range Tj = -40°C…125°C, supply voltage range = 2.8 V…3.5 V
  • •  Triggering by external microcontroller possible via I2 C protocol
  • •  Interrupt signal to indicate a valid measurement to the microcontroller

Benefits

  • •  Component reduction due to 3D magnetic measurement principle
  • •  Small sensor form factor allows for very compact system designs
  • •  Wide application range addressable due to high flexibility
  • •  Platform adaptability due to device configurability
  • •  Very low system power consumption due to Wake-Up mode
  • •  Disturbance of smaller stray fields are neglectable compared to the high magnetic flux measurement range

Potential Applications

  • •  Anti tempering protection in smart meters
  • •  Joysticks e.g. for medical equipment, cranes, CCTV-control, game consoles
  • •  Control elements e.g. white goods multifunction knobs
  • •  Industrial joysticks
  • •  Ergonomic push- and control buttons on domestic appliances and power tools
  • •  Position control in robotics

Related Reference Board: S2G0_3D_TLI493DW2BW-A0

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.