Infineon Technologies AGTLI493DW2BWA1XTSA1Hall Effect Sensors
XENSIV(TM) - TLI493D-W2BW A1 architecture consists of three main functional units: power mode control, sensor unit and I2C interface
The Infineon XENSIV™ TLI493D-W2BW uses the latest 3D Hall generation from Infineon and is housed in an extremely small wafer-level package. With an 87 percent smaller footprint and 46 percent less height than previous comparable products, the sensor opens up completely new design options.
TLI493D-W2BW is available in 4 different variants ending with A0, A1, A2 or A3. The underlying feature is the so called Bus mode configuration of this device. It’s possible to connect up to 4 sensors to one I²C bus. The specific addressing is then done via 4 different variants.
Summary of Features
- • 3D (X, Y, Z) magnetic flux density sensing of ±160 mT
- • Programmable flux resolution down to typ. 65 µT
- • Extremely small form factor: typ. 1.13 mm * 0.93 mm * 0.59 mm
- • X-Y angular measurement mode
- • Power down mode with 7 nA (typ.) power consumption
- • 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
- • Variable update frequencies and power modes (configurable during operation)
- • Temperature range Tj = -40°C…125°C, supply voltage range = 2.8 V…3.5 V
- • Triggering by external microcontroller possible via I2 C protocol
- • Interrupt signal to indicate a valid measurement to the microcontroller
Benefits
- • Component reduction due to 3D magnetic measurement principle
- • Small sensor form factor allows for very compact system designs
- • Wide application range addressable due to high flexibility
- • Platform adaptability due to device configurability
- • Very low system power consumption due to Wake-Up mode
- • Disturbance of smaller stray fields are neglectable compared to the high magnetic flux measurement range
Potential Applications
- • Anti tempering protection in smart meters
- • Joysticks e.g. for medical equipment, cranes, CCTV-control, game consoles
- • Control elements e.g. white goods multifunction knobs
- • Industrial joysticks
- • Ergonomic push- and control buttons on domestic appliances and power tools
- • Position control in robotics
Related Reference Board: S2G0_3D_TLI493DW2BW-A0
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Differential | |
| IC | |
| 0.25 | |
| 2.8 | |
| 3.3 | |
| 3.5 | |
| 5000 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 |
| Package Width | 0.93 |
| Package Length | 1.13 |
| PCB changed | 5 |
| Supplier Package | WFWLB |
| 5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

