Infineon Technologies AGS2GO3DTLI493DW2BWA0TOBO1Sensor Development Boards and Kits
Shield2Go equipped with TLI493D-W2BW-A0 - XENSIV™ 3D magnetic sensor
Infineon’s new XENSIVTM S2GO_3D_TLI493D-W2BW-A0 boards offer a unique customer and evaluation experience – the boards are equipped with one TLI493D-W2BW-A0 magnetic sensor and come with a ready to use Arduino library. Customers can now develop their own system solutions by combining Shield2Go boards together with Infineon My IoT adapters.
Summary of Features
-
3D (X, Y, Z) magnetic flux density sensing of ±160 mT
-
Programmable flux resolution down to typ. 65 µT
-
Extremely small form factor: typ. 1.13 mm * 0.93 mm * 0.59 mm
-
X-Y angular measurement mode
-
Power down mode with 7 nA (typ.) power consumption
-
12-bit data resolution for each measurement direction plus 10-bit temperature sensor
-
Variable update frequencies and power modes (configurable during operation)
-
Temperature range Tj = -40°C…125°C, supply voltage range = 2.8 V…3.5 V
-
Triggering by external microcontroller possible via I2 C protocol
Potential Applications
-
Anti tempering protection in smart meters
-
Joysticks e.g. for medical equipment, cranes, CCTV-control, game consoles
-
Control elements e.g. white goods multifunction knobs
-
Industrial joysticks
-
Ergonomic push- and control buttons on domestic appliances and power tools
-
Position control in robotics
Related product
Product Family
| Not Compliant | |
| EAR99 | |
| LTB | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Demonstration Board | |
| TLI493D-W2BW | |
| Hall Effect | |
| I2C | |
| 2.8 to 3.5 | |
| -40 | |
| 125 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

