Arrow Electronic Components Online
LBEE5ZZ2XS846|MURATA|simage
LBEE5ZZ2XS846|MURATA|limage
Combo Wireless Modules

Type 2XS | LBEE5ZZ2XS-846 | Combo Wireless Modules

WLAN+BT Module 2412MHz to 2472MHz/5180MHz to 5825MHz/5190MHz to 5795MHz/5210MHz to 5775MHz 249-Pin

Murata Manufacturing
Datasheets 

Shielded Small Dual Band Wi-Fi® 11a/b/g/n/ac/ax 2×2 MIMO + Bluetooth® 5.3 Module

  • 2.4 GHz & 5 GHz Wi-Fi® + Bluetooth® Module
  • Chipset: NXP 88W9098
  • Processor: No
  • FCC/IC "Reference" Certified


Shielded Small Dual Band Wi-Fi® 11a/b/g/n/ac/ax 2×2 MIMO + Bluetooth® 5.3 Module

  • 2.4 GHz & 5 GHz Wi-Fi® + Bluetooth® Module
  • Chipset: NXP 88W9098
  • Processor: No
  • FCC/IC "Reference" Certified

Type 2XS is a small and very high performance module based on NXP 88W9098 combo chipset which supports Wi-Fi® 802.11a/b/g/n/ac/ax 2×2 MIMO + Bluetooth® 5.3 BR/EDR/LE 2MPHY up to 1200Mbps PHY data rate on Wi-Fi® and 3Mbps PHY data rate on Bluetooth®.

The WLAN section supports PCIe 2.0 interface, with optional support for SDIO 3.0. The Bluetooth® section supports high-speed 4-wire UART interface (optional support for SDIO) and PCM for audio data.

The 88W9098 implements highly sophisticated enhanced collaborative coexistence hardware mechanisms and algorithms, which ensure that WLAN and Bluetooth® collaboration is optimized for maximum performance. Dual 2×2 Wi-Fi® operation is supported with implicit and explicit beamforming.

In IEEE 802.11ax mode, the WLAN operation supports rates of MCS0 - MCS9 (up to 1024 QAM) in 20MHz, 40MHz and 80MHz channels for data rate up to 1200 Mbps.

Type 2XS module is packaged in an impressively small form factor that facilitates integration into size- and power-sensitive applications such as IoT applications, handheld wireless system, gateway, video streaming solutions and more.



Featured Enablers



Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Construction
    WLAN+BT
  • Style
    Module
  • WLAN Maximum Data Rate (Mbps)
    54
  • WLAN Frequency Range (MHz)
    2412 to 2472|5180 to 5825|5190 to 5795|5210 to 5775
  • BT Frequency Range (MHz)
    2400 to 2483.5
  • BT Interface
    HCI|PCM|UART
  • WLAN Maximum Output Power
    20dBm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • BT Protocol Supported
    Bluetooth v5.3(BLE)
  • WLAN Technology
    IEEE 802.11a/b/g/n/ac/ax
  • Mounting
    Surface Mount
  • Package Height
    2.1(Max)
  • Package Width
    16.5
  • Package Length
    19.1
  • PCB changed
    249
  • Pin Count
    249

Documentation and Resources

Datasheets
Design resources