Vishay Capacitors
| Part No. | Price | Stock | Manufacturer | Category | Type | Cmin/Cmax | Capacitance Value | Capacitor Type | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Material | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Top Purchased
293D336X96R3A2TE3
Cap Tant Solid 33uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.5 Ohm 125°C T/R
|
Stock
8,025
From $0.1121 to $0.48
Per Unit
|
Vishay | Capacitor Tantalum Solid | Solid | 33uF | 6.3VDC | 10% | 2.5 | Standard | Molded Case | 0.17 | 2 | Flat | 14 | Inward L | 2 | Molded | A | 3.2 X 1.6 X 1.6 | 1.6 | Polar | Tape and Reel | 3216-18 | Unknown | No | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||
TR3V107M6R3C0200
Cap Tant Solid 100uF 6.3V V CASE 20% (7.3 X 4.3 X 2mm) Inward L SMD 7343-20 0.2 Ohm 125°C T/R
|
Stock
1,000
From $0.8147 to $0.9117
Per Unit
|
Vishay | Capacitor Tantalum Solid | Solid | 100uF | 6.3VDC | 20% | 0.2 | Low | 0.79 | 6.3 | Flat | 8 | Inward L | 2 | Molded | V | 7.3 X 4.3 X 2 | 2(Max) | Polar | Tape and Reel | 7343-20 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
|
Top Searched
F472K75Y5RN83J0R
Cap Ceramic 0.0047uF 1000V Y5R 10%( 19 X 4.5mm) Radial Disc 10mm 125°C Bulk
|
Stock
5,888
$0.2024
Per Unit
|
Vishay | Capacitor Ceramic Single Layer | Ceramic Disc | 0.0047uF | 1000VDC | 10% | 10G | No | High Reliability | Disc | 0.2 | Y5R | Radial | 2 | 0.85 | 10 | 19 X 4.5 | 19(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
TMCRE1D226MTRF
Cap Tant Solid 22uF 20V E CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.35 Ohm 125°C T/R
|
Stock
500
From $0.2466 to $0.2675
Per Unit
|
Vishay | Capacitor Tantalum Solid | Solid | 22uF | 20VDC | 20% | 0.35 | Low | 0.58 | 4.4 | Flat | 6 | Inward L | 2 | Molded | E | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | 7343-30 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
|
Top Purchased
MAL202117472E3
Cap Aluminum Lytic 4700uF 40V 20% (21 X 38mm) Axial 0.072 Ohm 1.94A 8000h 85°C Bulk
|
Stock
384
From $4.5425 to $7.8846
Per Unit
|
Vishay | Capacitor Aluminum Electrolytic | Electrolytic | 4700uF | 40VDC | 20% | 0.072 | Standard | Axial Leads|High CV|Polarized | 1.94 | 380@5Min | 0.21 | 8000 | Axial | 2 | 21 X 38 | 21 | Polar | Bulk | No | Unknown | No | No | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||
|
Top Searched
BFC233860102
Cap Film Suppression Y2 0.001uF 1000VDC/300VAC PP 20%( 10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 105°C Loose Automotive AEC-Q200
|
Stock
707
From $0.3723 to $0.3768
Per Unit
|
Vishay | Capacitor Film | Interference Suppression | 0.001uF | 300VAC | 20% | Plastic Rectangular Can | PP | Radial | 2 | 7.5 | Y2 | 10 X 4 X 9 | 9(Max) | Non Polar | Loose | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
VJ1825A393GXAAT
Cap Ceramic 0.039uF 50V C0G 2% Pad SMD 1825 150°C T/R
|
Stock
517
From $1.552 to $1.684
Per Unit
|
Vishay | Capacitor Ceramic Multilayer | 0.039uF | 50VDC | 2% | Standard | No | Flat | 0.1 | C0G | Pad | 2 | 6.65 | Ceramic Chip | 4.5 X 6.4 X 2.18 | 2.18(Max) | Non Polar | Tape and Reel | 1825 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
VJ0603A101KXCAP
Cap Ceramic 100pF 200V C0G 10% Pad SMD 0603 150°C T/R
|
Stock
16,988
From $0.0381 to $0.0439
Per Unit
|
Vishay | Capacitor Ceramic Multilayer | 100pF | 200VDC | 10% | Standard | No | Flat | 0.1 | C0G | Pad | 2 | 0.92 | Ceramic Chip | 1.6 X 0.8 X 0.97 | 0.97(Max) | Non Polar | Tape and Reel | 0603 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
AY2392M43Y5US63L7
Cap Ceramic Suppression X1/Y2 0.0039uF 440VAC/300VAC Y5U 20%( 11.5 X 5mm) Radial Disc 7.5mm 125°C Bulk Automotive AEC-Q200
|
Stock
9,800
$0.1636
Per Unit
|
Vishay | Capacitor Ceramic Single Layer | Ceramic Disc | 0.0039uF | 300VAC|440VAC | 20% | 10G | No | Disc | 2.5 | Y5U | Radial | 7.5 | X1/Y2 | 11.5 X 5 | 11.5(Max) | Non Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||
|
Top Searched
BFC280907015
Cap Trimmer 7/100pF 200V 0±200 ppm/°C Top/Bottom Adj 125°C Blister
|
Stock
27
$37.64
Per Unit
|
Vishay | Capacitor Trimmer | 7/100pF | 200VDC | Top/Bottom Adj | 0±200 | PC Pin | 4 | 14 X 11.5 X 9.2 | 9.2 | Non Polar | Blister | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
VJ0805A391KXAAC
Cap Ceramic 390pF 50V C0G 10% Pad SMD 0805 150°C T/R
|
Stock
540
From $0.0281 to $0.0305
Per Unit
|
Vishay | Capacitor Ceramic Multilayer | 390pF | 50VDC | 10% | Standard | No | Flat | 0.1 | C0G | Pad | 2 | 1.45 | Ceramic Chip | 2 X 1.25 X 1.45 | 1.45(Max) | Non Polar | Tape and Reel | 0805 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
|
Top Searched
BFC280905217
Cap Trimmer 2/18pF 300V -250±350 ppm/°C Top/Bottom Adj 125°C Blister
|
Stock
468
From $6.935 to $8.052
Per Unit
|
Vishay | Capacitor Trimmer | 2/18pF | 300VDC | High Temperature | Top/Bottom Adj | -250±350 | PC Pin | 4 | 7.4 X 6.7 X 9 | 9(Max) | Non Polar | Blister | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
BFC237036682
Cap Film 0.0068uF 250V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5.08mm 105°C Ammo Automotive AEC-Q200
|
Stock
1,659
From $0.0506 to $0.0557
Per Unit
|
Vishay | Capacitor Film | DC Capacitor | 0.0068uF | 250VDC|160VAC | 5% | Plastic Rectangular Can | PET | Radial | 2 | 5.08 | 7.2 X 2.5 X 6.5 | 6.5(Max) | Non Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
|
Top Searched
BFC237018104
Cap Film 0.1uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5.08mm 100°C T/R Automotive AEC-Q200
|
Stock
8,016
From $0.1242 to $0.1263
Per Unit
|
Vishay | Capacitor Film | DC Capacitor | 0.1uF | 40VAC|63VDC | 10% | Plastic Rectangular Can | PET | Radial | 2 | 5.08 | 7.2 X 2.5 X 6.5 | 6.5(Max) | Non Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
194D335X0006B2T
Cap Tant Solid 3.3uF 6V B CASE 20% (3.81 X 1.27 X 1.27mm) Pad SMD 125°C T/R
|
Stock
1,238
From $4.682 to $5.24
Per Unit
|
Vishay | Capacitor Tantalum Solid | Solid | 3.3uF | 6VDC | 20% | 0.5 | Flat | 6 | Pad | 2 | Conformal Coated | B | 3.81 X 1.27 X 1.27 | 1.27 | Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
T95R127M020ESSS
Cap Tant Solid 120uF 20V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD (0.001%FR) 0.14 Ohm 125°C T/R
|
Stock
100
From $4.541 to $4.85
Per Unit
|
Vishay | Capacitor Tantalum Solid | Solid | 120uF | 20VDC | 20% | 0.14 | Standard | 24 | Flat | 8 | Pad | 2 | Conformal Coated | R | 7.2 X 6 X 3.5 | 3.5 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
|
Top Searched
BFC233620104
Cap Film Suppression X2 0.1uF 630VDC/310VAC PP 20%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Loose
|
Stock
38,296
$0.3622
Per Unit
|
Vishay | Capacitor Film | Interference Suppression | 0.1uF | 310VAC|630VDC | 20% | Interference Suppression | Plastic Rectangular Can | PP | Radial | 2 | 15 | X2 | 17.5 X 5 X 11 | 11(Max) | Non Polar | Loose | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
BFC233866223
Cap Film Suppression Y2 0.022uF 1000VDC/300VAC PP 20%( 17.5 X 7 X 15.5mm) Radial Plastic Rectangular Can 7.5mm 105°C T/R Automotive AEC-Q200
|
Stock
1,364
From $1.0676 to $1.6123
Per Unit
|
Vishay | Capacitor Film | Interference Suppression | 0.022uF | 300VAC | 20% | Plastic Rectangular Can | PP | Radial | 7.5 | Y2 | 17.5 X 7 X 15.5 | 15.5(Max) | Non Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
T97Z476M050ESA
Cap Tant Solid 47uF 50V Z CASE 20%( 7.6 X 6 X 6mm) Pad SMD (0.001%FR) 0.24 Ohm 125°C T/R
|
Stock
1
$17.66
Per Unit
|
Vishay | Capacitor Tantalum Solid | Solid | 47uF | 50VDC | 20% | 0.24 | Ultra Low | 1.1 | 23.5 | Flat | 6 | Pad | 2 | Conformal Coated | Z | 7.6 X 6 X 6 | 6 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
VJ1206A270JXAAC
Cap Ceramic 27pF 50V C0G 5% Pad SMD 1206 150°C T/R
|
Stock
3,000
From $0.0326 to $0.0365
Per Unit
|
Vishay | Capacitor Ceramic Multilayer | 27pF | 50VDC | 5% | Standard | No | Flat | 0.1 | C0G | Pad | 2 | 1.8 | Ceramic Chip | 3.2 X 1.6 X 1.7 | 1.7(Max) | Non Polar | Tape and Reel | 1206 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
|
Top Searched
BFC280832659
Cap Trimmer 5.5/65pF 150V -200±500 ppm/°C Top/Bottom Adj 70°C Bulk
|
Stock
710
From $4.537 to $6.37
Per Unit
|
Vishay | Capacitor Trimmer | 5.5/65pF | 150VDC | Top/Bottom Adj | -200±500 | PC Pin | 3 | 10.85 X 10.6 X 11 | 11(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
593D156X9025D8T
Cap Tant Solid 15uF 25V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.25 Ohm 125°C T/R
|
Stock
353
From $0.3785 to $0.4042
Per Unit
|
Vishay | Capacitor Tantalum Solid | Solid | 15uF | 25VDC | 10% | 0.25 | Low | 0.77 | 3.8 | Flat | 6 | Inward L | 2 | Molded | D | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | 7343-31 | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
150D104X0035A2T
Cap Tant Solid 0.1uF 35V 20%( 3.43 X 7.26mm) Axial 125°C T/R
|
Stock
185
From $1.80 to $1.892
Per Unit
|
Vishay | Capacitor Tantalum Solid | Solid | 0.1uF | 35VDC | 20% | 0.5 | 2 | Axial | 2 | Metal | 3.43 X 7.26 | 3.43 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
|
Top Searched
BFC233810104
Cap Film Suppression X1 0.1uF 1000VDC/440VAC PP 20%( 17.5 X 10 X 16.5mm) Radial Plastic Rectangular Can 15mm 105°C Loose
|
Stock
8
$0.4748
Per Unit
|
Vishay | Capacitor Film | Interference Suppression | 0.1uF | 1000VDC|440VAC | 20% | Interference Suppression | Plastic Rectangular Can | PP | Radial | 2 | 15 | X1 | 17.5 X 10 X 16.5 | 16.5(Max) | Non Polar | Loose | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
|
Top Searched
BFC233820104
Cap Film Suppression X2 0.1uF 630VDC/310VAC PP 20%( 12.5 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110°C Loose
|
Stock
76,113
From $0.3695 to $0.6088
Per Unit
|
Vishay | Capacitor Film | Interference Suppression | 0.1uF | 630VDC|310VAC | 20% | Radial Potted Type | Plastic Rectangular Can | 0.1 | PP | Radial | 2 | 10 | X2 | 12.5 X 6 X 12 | 12(Max) | Non Polar | Loose | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |