Top Searched
VishayF472K75Y5RN83J0RCapacitor Ceramic Single Layer
Cap Ceramic 0.0047uF 1000V Y5R 10%( 19 X 4.5mm) Radial Disc 10mm 125°C Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0047uF | |
| 10% | |
| 1000VDC | |
| 10G | |
| Y5R | |
| High Reliability | |
| No | |
| Disc | |
| Radial | |
| 10 | |
| 0.2 | |
| 19 X 4.5 | |
| -30 | |
| 125 | |
| Bulk | |
| 0.8 | |
| 19(Max) | |
| 4.5(Max) | |
| 23(Max) | |
| Through Hole |
This F472K75Y5RN83J0R high frequency capacitor from Vishay uses ceramic materials as a dielectric and coating silver on both sides. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 0.0047uF. The F472K75Y5RN83J0R high frequency capacitor has a radial termination style. This product is 4.5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

