Reduced Price
VishayBFC233866223Capacitor Film
Cap Film Suppression Y2 0.022uF 1000VDC/300VAC PP 20%( 17.5 X 7 X 15.5mm) Radial Plastic Rectangular Can 7.5mm 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.022uF | |
| 20% | |
| 300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| Y2 | |
| 17.5 X 7 X 15.5 | |
| Straight | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 17.5(Max) | |
| 7(Max) | |
| 15.5(Max) | |
| 1.8 | |
| 0.8 | |
| 15.5(Max) |
Smooth out voltages and improve signals in audio electronic circuit designs with this low cost interference suppression BFC233866223 plastic film capacitor from Vishay. It can withstand a voltage of 300 VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The BFC233866223 polypropylene film capacitor has a radial termination style. It has a tolerance of 20%. This product is 17.5(Max) mm long, 15.5(Max) mm tall and 7(Max) mm deep. Its capacitance value is 0.022uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

