Top Searched
VishayBFC280832659Capacitor Trimmer
Cap Trimmer 5.5/65pF 150V -200±500 ppm/°C Top/Bottom Adj 70°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 5.5/65pF | |
| 150VDC | |
| Top/Bottom Adj | |
| PC Pin | |
| 10.85 X 10.6 X 11 | |
| -40 | |
| 70 | |
| -200±500 | |
| Bulk | |
| 10.85 | |
| 10.6(Max) | |
| 11(Max) | |
| Through Hole |
This BFC280832659 trimmer capacitor from Vishay is a variable capacitor and can be used to calibrate equipment. It can withstand a voltage of 150 VDC. This trimmer capacitor has a maximum operating temperature of 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.85 mm long, 11(Max) mm tall and 10.6(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

