VishayBFC233810104Capacitor Film
Cap Film Suppression X1 0.1uF 1000VDC/440VAC PP 20%( 17.5 X 10 X 16.5mm) Radial Plastic Rectangular Can 15mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 0.1uF | |
| 20% | |
| 1000VDC|440VAC | |
| PP | |
| Interference Suppression | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X1 | |
| 17.5 X 10 X 16.5 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 17.5(Max) | |
| 10(Max) | |
| 16.5(Max) | |
| 3 | |
| 0.8 | |
| 3.5 | |
| 16.5(Max) |
This interference suppression BFC233810104 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 440 VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.1uF. The BFC233810104 part has a radial termination style. This product is 17.5(Max) mm long, 16.5(Max) mm tall and 10(Max) mm deep. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

