TDK Magnetics
| Part No. | Price | Stock | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MLG1005S2N7BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0027uH 0.1nH 100MHz 7Q-Factor Ceramic 0.8A 0.15Ohm DCR 0402 T/R Automotive AEC-Q200
|
Stock
97,129
From $0.0111 to $0.018
Per Unit
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | 0.0027u | Ceramic | 0.1nH | 100M | 0.8 | 0.8 | 100M | 6000M | 2 | 0.15 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 7 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82462A4222M
Inductor Power Wirewound 2.2uH 20% 100KHz Ferrite 2.3A 0.042Ohm DCR T/R Automotive AEC-Q200
|
Stock
27
From $0.5049 to $0.5221
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | 2.2u | Ferrite | 20% | 2.3(Typ) | 4.4(Typ) | 100K | 2 | 0.042 | 6.2 | 6 | 3 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
VLS2010ET-3R3M
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 0.86A 0.348Ohm DCR T/R
|
Stock
14
From $0.0199 to $0.0203
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | 3.3u | Ferrite | 20% | 0.86(Typ) | 0.83 | 1M | 2 | 0.348 | 2.1 | 2.1 | 1 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
MLF1005G1R5JTD25
Inductor General Purpose Shielded Multi-Layer 1.5uH 5% 10MHz 30Q-Factor Ferrite 0.035A 0.95Ohm DCR 0402 Automotive AEC-Q200 T/R
|
Stock
15,373
From $0.0753 to $0.0843
Per Unit
|
TDK | Inductor Surface Mount | General Purpose | Multi-Layer | Shielded | 1.5u | Ferrite | 5% | 10M | 0.035 | 10M | 100M | 2 | 0.95 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 30 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
ATB3225-75011CT-T001
RF Transformer 1:1 0.7Ohm Prim. DCR 0.7Ohm Sec. DCR 6 Terminal SMD
|
Stock
7,925
From $0.1883 to $0.2139
Per Unit
|
TDK | RF Transformers | Balun Transformer | 1:1 | 1.5 | 6 | 0.7 | 0.7 | 2.5 | 2.3 | 3.2 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||
VLCF4024T-100MR90-2
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.37A 0.136Ohm DCR 1515 T/R
|
Stock
1
$0.0549
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | 10u | Ferrite | 20% | 1.37(Typ) | 0.9 | 100K | 2 | 0.136 | 1515 | 4.1 | 4.1 | 2.4 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
MLG1005S43NJT000
Inductor RF Chip Unshielded Multi-Layer 0.043uH 5% 100MHz 8Q-Factor Ceramic 0.25A 1.1Ohm DCR 0402 T/R
|
Stock
1,310
From $0.0013 to $0.004
Per Unit
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | 0.043u | Ceramic | 5% | 100M | 0.25 | 100M | 1200M | 2 | 1.1 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 8 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
TFM322512ALMA1R5MTAA
Inductor Power Shielded Thin Film 1.5uH 20% 1MHz Metal 3.2A 0.057Ohm DCR 1210 Automotive T/R
|
Stock
6,937
From $0.1238 to $0.2628
Per Unit
|
TDK | Inductor Surface Mount | Power | Thin Film | Shielded | 1.5u | Metal | 20% | 3.2 | 4 | 1M | 2 | 0.057 | 1210 | 3.4 | 2.7 | 1.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
MHQ0603P2N1BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0021uH 0.1nH 500MHz 16Q-Factor Ceramic 0.7A 0.15Ohm DCR 0201 T/R Automotive AEC-Q200
|
Stock
15,000
From $0.0544 to $0.0627
Per Unit
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | 0.0021u | Ceramic | 0.1nH | 500M | 0.7 | 500M | 10000M | 2 | 0.15 | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
NLV32T-5R6J-EF
Inductor General Purpose Molded/Unshielded Wirewound 5.6uH 5% 7.96MHz 30Q-Factor Ferrite 0.2A 1.6Ohm DCR 1210 T/R
|
Stock
15
From $0.0615 to $0.0626
Per Unit
|
TDK | Inductor Surface Mount | General Purpose | Wirewound | Molded/Unshielded | 5.6u | Ferrite | 5% | 7.96M | 0.2 | 0.2 | 7.96M | 45M | 2 | 1.6 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 30 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
NLV25T-1R5J-EFD
Inductor General Purpose Molded/Unshielded Wirewound 1.5uH 5% 7.96MHz 30Q-Factor Ferrite 0.22A 1.3Ohm DCR 1008 T/R Automotive AEC-Q200
|
Stock
8
$0.0173
Per Unit
|
TDK | Inductor Surface Mount | General Purpose | Wirewound | Molded/Unshielded | 1.5u | Ferrite | 5% | 7.96M | 0.22 | 0.22 | 7.96M | 182M | 2 | 1.3 | 1008 | 2.7 | 2.1 | 1.9 | Tape and Reel | 30 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
MLP2016HR47MT0S1
Inductor Power Shielded Multi-Layer 0.47uH 20% 2MHz Ferrite 1.7A 0.06875Ohm DCR 0806 T/R
|
Stock
2,938
From $0.0182 to $0.0266
Per Unit
|
TDK | Inductor Surface Mount | Power | Multi-Layer | Shielded | 0.47u | Ferrite | 20% | 1.7 | 2M | 2 | 0.06875 | 0806 | 2.2 | 1.8 | 1 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
MHQ0603P30NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.03uH 3% 500MHz 16Q-Factor Ceramic 0.16A 2.7Ohm DCR 0201 T/R Automotive AEC-Q200
|
Stock
58
From $0.0544 to $0.0562
Per Unit
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | 0.03u | Ceramic | 3% | 500M | 0.16 | 500M | 1900M | 2 | 2.7 | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ0603P10NHTD25
MHQ0603P10NHTD25 TDK Inductor Surface Mount Inductor High Frequency Chip 500MHz 16Q-Factor Ceramic 0.24A 1.2Ohm - Arrow.com
|
Stock
8,000
From $0.0017 to $0.0076
Per Unit
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | 0.01u | Ceramic | 3% | 500M | 0.24 | 500M | 3500M | 2 | 1.2 | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
PCM120T-1R2N-D
Inductor Power Shielded Wirewound 1.2uH 30% 100KHz Metal 35.2A 0.00189Ohm DCR T/R Automotive AEC-Q200
|
Stock
250
From $0.5805 to $0.6299
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | 1.2u | Metal | 30% | 35.2(Typ) | 38.7(Typ) | 100K | 2 | 0.00189 | 15.8 | 13.1 | 11.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
VLCF4028T-1R2N2R7-2
Inductor Power Shielded Wirewound 1.2uH 30% 100KHz Ferrite 3.11A 0.032Ohm DCR 1515 T/R
|
Stock
13,895
From $0.0883 to $0.2124
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | 1.2u | Ferrite | 30% | 3.11(Typ) | 2.71 | 100K | 2 | 0.032 | 1515 | 4.1 | 4.1 | 2.8 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
VLCF4018T-330MR42-2
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.74A 0.54Ohm DCR 1515 T/R
|
Stock
4
$0.0537
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | 33u | Ferrite | 20% | 0.74(Typ) | 0.42 | 100K | 2 | 0.54 | 1515 | 4.1 | 4.1 | 1.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
MHQ0603P11NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.011uH 3% 500MHz 16Q-Factor Ceramic 0.24A 1.3Ohm DCR 0201 T/R Automotive AEC-Q200
|
Stock
14,325
From $0.0385 to $0.0437
Per Unit
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | 0.011u | Ceramic | 3% | 500M | 0.24 | 500M | 3200M | 2 | 1.3 | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ0603P4N2BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0042uH 0.1nH 500MHz 16Q-Factor Ceramic 0.4A 0.35Ohm DCR 0201 T/R Automotive AEC-Q200
|
Stock
15,000
From $0.0544 to $0.0636
Per Unit
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | 0.0042u | Ceramic | 0.1nH | 500M | 0.4 | 500M | 6000M | 2 | 0.35 | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
NLV32T-R56J-PF
Inductor General Purpose Molded/Unshielded Wirewound 0.56uH 5% 25.2MHz 30Q-Factor Ferrite 0.45A 0.55Ohm DCR 1210 T/R
|
Stock
11
From $0.0139 to $0.0141
Per Unit
|
TDK | Inductor Surface Mount | General Purpose | Wirewound | Molded/Unshielded | 0.56u | Ferrite | 5% | 25.2M | 0.45 | 0.45 | 25.2M | 180M | 2 | 0.55 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 30 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
SPM4030T-1R0M
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 8A 0.0156Ohm DCR T/R
|
Stock
8
$0.1055
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | 1u | Metal | 20% | 8(Typ) | 4.6(Typ) | 100K | 2 | 0.0156 | 4.5 | 4.3 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
PCM120T-R50N-D
Inductor Power Shielded Wirewound 0.5uH 30% 100KHz Metal 50A 0.00094Ohm DCR T/R Automotive AEC-Q200
|
Stock
249
From $0.9657 to $1.0313
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | 0.5u | Metal | 30% | 50(Typ) | 58.7(Typ) | 100K | 2 | 0.00094 | 15.8 | 13.1 | 11.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
MHQ0402PSA5N6HT000
Inductor RF Chip Unshielded Multi-Layer 0.0056uH 3% 500MHz 10Q-Factor Ceramic 0.2A 0.8Ohm DCR 01005 T/R
|
Stock
17,209
From $0.0111 to $0.0127
Per Unit
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | 0.0056u | Ceramic | 3% | 500M | 0.2 | 500M | 5000M | 2 | 0.8 | 01005 | 0.42 | 0.22 | 0.22 | Tape and Reel | 10 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82144B2102K
RF Choke Drum Core 1uH 10% 1MHz 50Q-Factor Ferrite 4.45A 43mOhm DCR RDL T/R
|
Stock
37
From $0.1925 to $0.199
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | 1u | Ferrite | 10% | 2.52M | 4.45 | 7.7 | 1M | 200M | 2 | 0.043 | Radial | 6.5 | 11.5 | Tape and Reel | 50 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
VLS252010HBX-R24M-1
Inductor Power Shielded Wirewound 0.24uH 20% 1MHz Metal 3.91A 0.029Ohm DCR 1008 T/R
|
Stock
1
$0.0124
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | 0.24u | Metal | 20% | 3.91 | 6.55 | 1M | 2 | 0.029 | 1008 | 2.7 | 2.2 | 1 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No |