10-25% Off
TDKMLG1005S2N7BTD25Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.0027uH 0.1nH 100MHz 7Q-Factor Ceramic 0.8A 0.15Ohm DCR 0402 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0027u | |
| 0.1nH | |
| 100M | |
| 0.8 | |
| 0.8 | |
| 0.15 | |
| 7 | |
| 100M | |
| 6000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

