50-75% Off
TDKB82462A4222MInductor Surface Mount
Inductor Power Wirewound 2.2uH 20% 100KHz Ferrite 2.3A 0.042Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 100K | |
| 2.3(Typ) | |
| 4.4(Typ) | |
| 0.042 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 6.2 | |
| Surface Mount | |
| 6 | |
| 3 |
Use this power B82462A4222M surface mount inductor from EPCOS to make any circuit look clean and compact. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 6.2 mm long, 3 mm tall and 6 mm deep. It has an inductance of 2.2u H. It has a tolerance of 20%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 2.3 A with a maximum resistance of 42m Ohm. Its test frequency is 100K Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

