10-25% Off

TDKVLCF4018T-330MR42-2Inductor Surface Mount

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.74A 0.54Ohm DCR 1515 T/R

This power VLCF4018T-330MR42-2 surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 740mA (typ) with a maximum resistance of 540m Ohm. It has an inductance of 33u H. This product is 4.1 mm long, 1.8 mm tall and 4.1 mm deep. Its test frequency is 100K Hz. This device is made with wirewound technology. It has a tolerance of 20%.

Import TariffMay apply to this part

4 parts: Ships tomorrow

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1635+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      China
         
      • Price: $0.0537
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1635+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 4 parts
      • Price: $0.0537

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.