50-75% Off

TDKNLV32T-R56J-PFInductor Surface Mount

Inductor General Purpose Molded/Unshielded Wirewound 0.56uH 5% 25.2MHz 30Q-Factor Ferrite 0.45A 0.55Ohm DCR 1210 T/R

This rf chip NLV32T-R56J-PF surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 550m Ohm. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 180M Hz. This device is made with wirewound technology. It has a tolerance of 5%. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. It has an inductance of 560n H.

Import TariffMay apply to this part

11 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1908+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      11
      Country Of origin:
      Japan
         
      • Price: $0.0141
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1908+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 11 parts
      • Price: $0.0141

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.