TDK Capacitors
| Part No. | Price | Stock | Manufacturer | Category | Type | Capacitor Type | Capacitance Value | Tolerance | Body Material | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Minimum Insulation Resistance - (Ohm) | Microwave Application | Material | Special Features | Ripple Current - (mA) | Number of Capacitors | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B32523Q1685K
Cap Film 6.8uF 100V PET 10%( 26.5 X 8.5 X 16.5mm) Radial Wound 22.5mm 125°C Automotive AEC-Q200 Bulk
|
Stock
20
$0.7756
Per Unit
|
TDK | Capacitor Film | Pulse | 6.8uF | 10% | 63VAC|100VDC | PET | Wound | Radial | 26.5 X 8.5 X 16.5 | 22.5 | 16.5(Max) | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
B32683A2472K
Cap Film 0.0047uF 2000V PP 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 110°C Bulk
|
Stock
668
$0.3519
Per Unit
|
TDK | Capacitor Film | Pulse | 0.0047uF | 10% | 2000VDC|550VAC | PP | Wound | 2 | Radial | 26.5 X 6 X 15 | 22.5 | 15(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGJ3E2C0G1H122J080AA
Cap Ceramic 0.0012uF 50V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200
|
Stock
1,312
$0.0017
Per Unit
|
TDK | Capacitor Ceramic Multilayer | 0.0012uF | 5% | 50VDC | Standard | No | C0G | Flat | 2 | Ceramic Chip | Pad | 1.6 X 0.8 X 0.8 | 0.8 | Non Polar | Tape and Reel | 0603 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
|
Top Purchased
B32529C224K
Cap Film 0.22uF 63V PET 10%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Bulk Automotive AEC-Q200
|
Stock
5,802
From $0.0434 to $0.187
Per Unit
|
TDK | Capacitor Film | Pulse | 0.22uF | 10% | 63VDC|40VAC | High Contact Reliability|High Pulse Strength | PET | Stacked | 2 | 0.55 | Radial | 7.3 X 2.5 X 6.5 | 5 | 6.5(Max) | Non Polar | Bulk | 0.8 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
|
Top Purchased
C1608C0G1H101J080AA
Cap Ceramic 100pF 50V C0G 5% Pad SMD 0603 125°C T/R
|
Stock
128,009
$0.0165
Per Unit
|
TDK | Capacitor Ceramic Multilayer | 100pF | 5% | 50VDC | Low | Standard | 10G | Yes | Excellent Frequency Characteristics|High Ripple Current|Low ESR and ESL|Low Self Heating|No Polarity | C0G | 1000 | Flat | 0±30ppm/°C | 2 | 0.9 | Ceramic Chip | Pad | 1.6 X 0.8 X 0.8 | 0.8 | Non Polar | Tape and Reel | 0603 | Unknown | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
B32520C1334K
Cap Film 0.33uF 100V PET 10%( 10 X 4 X 8.5mm) Radial Stacked 7.5mm 125°C Automotive AEC-Q200 Bulk
|
Stock
450
$0.1073
Per Unit
|
TDK | Capacitor Film | Pulse | 0.33uF | 10% | 100VDC|63VAC | PET | Stacked | Radial | 10 X 4 X 8.5 | 7.5 | 8.5(Max) | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
| B32656S684K564 Cap Film 0.68uF 1000V PP 10%( 42 X 16 X 28.5mm) Screw Mount Lug Plastic Cylindrical Can 0.0065 Ohm 100°C Bulk Automotive AEC-Q200 |
Stock
20
$3.349
Per Unit
|
TDK | Capacitor Film | Snubber | 0.68uF | 10% | 1000VDC|480VAC | 0.0065 | PP | Plastic Cylindrical Can | Lug | 42 X 16 X 28.5 | 28.5(Max) | Non Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||
B32354S3256K10
Cap Film 25uF 500V PP 10% (57.5 X 40 X 50mm) Plastic Cylindrical Can 52.2mm 0.008 Ohm 85°C Bulk
|
Stock
9
$5.648
Per Unit
|
TDK | Capacitor Film | Motor Run | 25uF | 10% | 500VDC|350VAC | 0.008 | PP | Plastic Cylindrical Can | 4 | PC Pin | 57.5 X 40 X 50 | 52.2 | 50(Max) | Non Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
TSF-30
Cap Ceramic 400pF 20000V Z5T 10%( 30 X 29mm) Chassis Mount Metal 85°C Box
|
Stock
39
$20.31
Per Unit
|
TDK | Capacitor Ceramic Single Layer | 400pF | 10% | 20000VDC | 100G | No | Z5T | Metal | 30 X 29 | 29 | 30 | Non Polar | Box | 0.2 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
|
Top Purchased
B32529C3103J189
Cap Film 0.01uF 250V PET 5%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive T/R
|
Stock
86,800
From $0.0647 to $0.0793
Per Unit
|
TDK | Capacitor Film | Pulse | 0.01uF | 5% | 250VDC|160VAC | PET | Stacked | Radial | 7.3 X 2.5 X 6.5 | 5 | 6.5(Max) | Non Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
CKCL22X7R1A224M085AA
Cap Ceramic Array 0.22uF 16V X7R 20% 0805 Pad SMD 2 Capacitor 125°C T/R
|
Stock
6,767
From $0.032 to $0.0352
Per Unit
|
TDK | Capacitor Networks and Arrays | Array | 0.22uF | 20% | 16VDC | Ceramic | 2 | X7R | Flat | 4 | Pad | 2 X 1.25 X 0.85 | 0.85 | Tape and Reel | 0805 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
B32520C1474J
Cap Film 0.47uF 100V PET 5%( 10 X 5 X 10.5mm) Radial Stacked 7.5mm 125°C Automotive AEC-Q200 Bulk
|
Stock
248
$0.0454
Per Unit
|
TDK | Capacitor Film | Pulse | 0.47uF | 5% | 100VDC|63VAC | PET | Stacked | Radial | 10 X 5 X 10.5 | 7.5 | 10.5(Max) | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
B32520C1334J189
Cap Film 0.33uF 100V PET 5%( 10 X 4 X 8.5mm) Radial Stacked 7.5mm 125°C Automotive AEC-Q200 T/R
|
Stock
6
$0.1192
Per Unit
|
TDK | Capacitor Film | Pulse | 0.33uF | 5% | 100VDC|63VAC | PET | Stacked | Radial | 10 X 4 X 8.5 | 7.5 | 8.5(Max) | Non Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
B32924A4335M
Cap Film Suppression X2 3.3uF 650VDC/350VAC PP 20%( 31.5 X 22 X 36.5mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk
|
Stock
434
$3.255
Per Unit
|
TDK | Capacitor Film | EMI Suppression | 3.3uF | 20% | 650VDC|350VAC | PP | Plastic Rectangular Can | 2 | Radial | X2 | 31.5 X 22 X 36.5 | 27.5 | 36.5(Max) | Non Polar | Bulk | No | Unknown | No | No | Yes | No | EAR99 | No | No | |||||||||||||||||||||||
|
Top Purchased
YFF18PW0J475MT0H0N
Cap Feed Through 4.7uF 6.3VDC 20% Pad Flat 0603 85°C
|
Stock
8,000
From $0.0312 to $0.0386
Per Unit
|
TDK | Capacitor Feed Through | 4.7uF | 20% | 6.3VDC | Yes | Small and High Performance | 4 | Flat | 4 | 0.9 | Pad | 1.6 X 0.8 X 0.6 | 0.6 | Non Polar | Tape and Reel | 0603 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
B32520C1154J189
Cap Film 0.15uF 100V PET 5%( 10 X 3 X 8mm) Radial Stacked 7.5mm 125°C Automotive AEC-Q200 T/R
|
Stock
4,092
From $0.0852 to $0.0953
Per Unit
|
TDK | Capacitor Film | Pulse | 0.15uF | 5% | 100VDC|63VAC | PET | Stacked | Radial | 10 X 3 X 8 | 7.5 | 8(Max) | Non Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
B32523R106K
Cap Film 10uF 63V PET 10% (26.5 X 7 X 16mm) Radial Wound 22.5mm 125°C Automotive AEC-Q200 Bulk
|
Stock
3
$1.365
Per Unit
|
TDK | Capacitor Film | Pulse | 10uF | 10% | 63VDC|40VAC | PET | Wound | Radial | 26.5 X 7 X 16 | 22.5 | 16(Max) | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
|
Top Searched
B32021A3682M289
Cap Film Suppression Y2 0.0068uF 1500VDC/300VAC PP 20%( 13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 110°C Ammo
|
Stock
4,980
$0.1628
Per Unit
|
TDK | Capacitor Film | EMI Suppression | 0.0068uF | 20% | 1500VDC|300VAC | PP | Plastic Rectangular Can | Radial | Y2 | 13 X 5 X 11 | 10 | 11(Max) | Non Polar | Ammo | No | Unknown | No | No | Yes | No | EAR99 | No | No | ||||||||||||||||||||||||
|
Top Purchased
CGA2B2X7R1H681K050BA
Cap Ceramic 680pF 50V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200
|
Stock
60,000
From $0.0058 to $0.0026
Per Unit
|
TDK | Capacitor Ceramic Multilayer | 680pF | 10% | 50VDC | Low | Standard | No | Excellent Frequency Characteristics|High Ripple Current|Low ESR and ESL|Low Self Heating|No Polarity | X7R | 1000 | Flat | ±15% | 2 | 0.55 | Ceramic Chip | Pad | 1 X 0.5 X 0.5 | 0.5 | Non Polar | Tape and Reel | 0402 | 3 | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
B41570E4109Q
Cap Aluminum Lytic 10000uF 16V -10% to 30% (35.7 X 55.7mm) Stud Mount Screw 0.038 Ohm 6.2A 10000h 105°C Bulk
|
Stock
72
$5.217
Per Unit
|
TDK | Capacitor Aluminum Electrolytic | Electrolytic | 10000uF | -10% to 30% | 16VDC | Low | 0.038 | 6.2 | 10000 | 481.28@5Min | Aluminum Cylindrical Can | 2 | Screw | 35.7 X 55.7 | 55.7 | 35.7 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
B32561J1225K
Cap Film 2.2uF 100V PET 10% (11.5 X 6.9 X 9mm) Radial Stacked 10mm 125°C Bulk
|
Stock
3
$0.3918
Per Unit
|
TDK | Capacitor Film | 2.2uF | 10% | 100VDC|63VAC | High Pulse Strength|Small Dimensions | PET | Stacked | 2 | Radial | 11.5 X 6.9 X 9 | 10 | 9(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
B32529C184J289
Cap Film 0.18uF 63V PET 5% Radial Stacked 5mm 125°C Automotive AEC-Q200 Ammo
|
Stock
11,980
From $0.0873 to $0.1865
Per Unit
|
TDK | Capacitor Film | 0.18uF | 5% | 63VDC|40VAC | PET | Stacked | Radial | 5 | Non Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||
|
Top Purchased
B32529C1103J189
Cap Film 0.01uF 100V PET 5%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 T/R
|
Stock
2,800
$0.065
Per Unit
|
TDK | Capacitor Film | Pulse | 0.01uF | 5% | 100VDC|63VAC | PET | Stacked | Radial | 7.3 X 2.5 X 6.5 | 5 | 6.5(Max) | Non Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
B32033A4104M
Cap Film Suppression Y2 0.1uF 1000VDC/350VAC PP 20%( 26.5 X 10.5 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk Automotive AEC-Q200
|
Stock
540
From $0.8806 to $0.8853
Per Unit
|
TDK | Capacitor Film | EMI Suppression | 0.1uF | 20% | 1000VDC|350VAC | PP | Plastic Rectangular Can | 2 | Radial | Y2 | 26.5 X 10.5 X 16.5 | 22.5 | 16.5 | Non Polar | Bulk | 0.1 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
B32560J6222K
Cap Film 0.0022uF 400V PET 10% (9 X 2.5 X 5.5mm) Radial Stacked 7.5mm 125°C Bulk
|
Stock
24
From $0.0775 to $0.0656
Per Unit
|
TDK | Capacitor Film | 0.0022uF | 10% | 400VDC|200VAC | High Pulse Strength|Small Dimensions | PET | Stacked | 2 | Radial | 9 X 2.5 X 5.5 | 7.5 | 5.5(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No |