TDKB32560J6222KCapacitor Film
Cap Film 0.0022uF 400V PET 10% (9 X 2.5 X 5.5mm) Radial Stacked 7.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.0022uF | |
| 10% | |
| 400VDC|200VAC | |
| PET | |
| High Pulse Strength|Small Dimensions | |
| Stacked | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 9 X 2.5 X 5.5 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 9(Max) | |
| 2.5(Max) | |
| 5.5(Max) | |
| 0.5 | |
| 6 |
Reduce space requirements on your PCB by replacing other space consuming capacitors with this B32560J6222K plastic film capacitor from EPCOS. It can withstand a voltage of 400 VDC|200VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 9(Max) mm long, 5.5(Max) mm tall and 2.5(Max) mm deep. The B32560J6222K polypropylene film capacitor has a radial termination style. Its capacitance value is 0.0022uF. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
